Part Details for SR215E104MARTR2 by Kyocera AVX Components
Results Overview of SR215E104MARTR2 by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SR215E104MARTR2 Information
SR215E104MARTR2 by Kyocera AVX Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for SR215E104MARTR2
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
36K6168
|
Newark | Capacitor, ceramic,100Nf,50Vdc,20-% Tol,20+% Tol, z5U-Tc Code,-56,22%-Tc Rohs Compliant: Yes |Kyocera Avx SR215E104MARTR2 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$0.1450 / $0.2180 | Buy Now |
|
DISTI #
478-10736-1-ND
|
DigiKey | CAP CER 0.1UF 50V Z5U RADIAL Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
603 In Stock |
|
$0.1293 / $0.5400 | Buy Now |
|
DISTI #
SR215E104MARTR2
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 50 V, ? 20%, Z5U, Radial Leaded - Tape and Reel (Alt: SR215E104MARTR2) COO: El Salvador RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.1046 / $0.1138 | Buy Now |
|
DISTI #
581-SR215E104MARTR2
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.1uF Z5U 20%RHS Long Leads 20% RoHS: Compliant | 6082 |
|
$0.1340 / $0.5300 | Buy Now |
|
DISTI #
E02:0323_01304335
|
Arrow Electronics | Cap Ceramic 0.1uF 50V Z5U 20% Radial 5.08mm 85°C T/R COO: El Salvador RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Date Code: 2541 | Europe - 63000 |
|
$0.1234 / $0.1528 | Buy Now |
|
DISTI #
P40:2555_19927891
|
Arrow Electronics | Cap Ceramic 0.1uF 50V Z5U 20% Radial 5.08mm 85°C T/R COO: El Salvador RoHS: Compliant Min Qty: 1558 Package Multiple: 1 Date Code: 2116 | Europe - 57000 |
|
$0.0735 | Buy Now |
|
DISTI #
V72:2272_10761893
|
Arrow Electronics | Cap Ceramic 0.1uF 50V Z5U 20% Radial 5.08mm 85°C T/R COO: El Salvador RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2114 Container: Cut Strips | Americas - 3 |
|
$0.0595 / $0.1171 | Buy Now |
|
DISTI #
SR215E104MARTR2
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.1uF Z5U 20%RHS Long Leads 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1360 | Buy Now |
|
DISTI #
SR215E104MARTR2
|
Avnet Abacus | Multilayer Ceramic Capacitor 01 uF 50 V 20 Z5U Radial Leaded (Alt: SR215E104MARTR2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: SR215E104MARTR2 by Kyocera AVX Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SR215E104MARTR2
SR215E104MARTR2 Part Data Attributes
|
|
SR215E104MARTR2
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR215E104MARTR2
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, Through Hole Mount, 2012, RADIAL LEADED
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Radial Leaded | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.60 | |
| Factory Lead Time | 11 Weeks | |
| Capacitance | 0.1 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 7.62 Mm | |
| JESD-609 Code | e3 | |
| Length | 5.08 Mm | |
| Mounting Feature | Through Hole Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 20% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | 10 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Radial | |
| Packing Method | Tr, 14 Inch | |
| Positive Tolerance | 20% | |
| Rated (DC) Voltage (URdc) | 50 V | |
| Surface Mount | No | |
| Temperature Characteristics Code | Z5U | |
| Temperature Coefficient | -56/+22% Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Pitch | 5.08 Mm | |
| Terminal Shape | Wire | |
| Width | 3.175 Mm |
Alternate Parts for SR215E104MARTR2
This table gives cross-reference parts and alternative options found for SR215E104MARTR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR215E104MARTR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| C328C104M5U5TATR | KEMET Corporation | $0.1450 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, Through Hole Mount, RADIAL LEADED | SR215E104MARTR2 vs C328C104M5U5TATR |
| C323C104M5U5TA | KEMET Corporation | $0.2846 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, Through Hole Mount, 2012, RADIAL LEADED | SR215E104MARTR2 vs C323C104M5U5TA |
| C325C104M5U5HA | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, Through Hole Mount, 2012, RADIAL LEADED | SR215E104MARTR2 vs C325C104M5U5HA |
| C326C104M5U5HA7301 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | SR215E104MARTR2 vs C326C104M5U5HA7301 |
| C326C104M5U5HA | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, Through Hole Mount, 2012, RADIAL LEADED | SR215E104MARTR2 vs C326C104M5U5HA |
| C328C104M5U5HA7303 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | SR215E104MARTR2 vs C328C104M5U5HA7303 |
| C328C104M5U5TA7303 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | SR215E104MARTR2 vs C328C104M5U5TA7303 |
| C325C104M5U5TA7305 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | SR215E104MARTR2 vs C325C104M5U5TA7305 |
| C326C104M5U5HA7317 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | SR215E104MARTR2 vs C326C104M5U5HA7317 |
| C325C104M5U5HA7303 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | SR215E104MARTR2 vs C325C104M5U5HA7303 |
SR215E104MARTR2 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature is 260°C (500°F) for a maximum of 10 seconds.
-
Yes, the SR215E104MARTR2 capacitor is RoHS (Restriction of Hazardous Substances) compliant, meaning it does not contain hazardous substances like lead, mercury, and cadmium.
-
The maximum operating voltage for SR215E104MARTR2 is 50V DC.
-
Yes, the SR215E104MARTR2 capacitor is suitable for high-frequency applications up to 1 GHz due to its low equivalent series resistance (ESR) and high self-resonant frequency.
-
Handle SR215E104MARTR2 capacitors by the body, not the leads, and store them in a cool, dry place away from direct sunlight and moisture. Avoid bending or flexing the leads.