Part Details for SR2LABU by STMicroelectronics
Results Overview of SR2LABU by STMicroelectronics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SR2LABU Information
SR2LABU by STMicroelectronics is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for SR2LABU
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-14626-6-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 6UDFN Min Qty: 1 Container: Digi-Reel |
1650 Digi-Reel® |
|
$0.4775 / $0.9700 | Buy Now |
|
DISTI #
497-14626-1-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 6UDFN Min Qty: 1 Container: Cut Tape |
1650 Cut Tape |
|
$0.4775 / $0.9700 | Buy Now |
|
DISTI #
511-SR2LABU
|
Mouser Electronics | Supervisory Circuits 6 pin Smart Reset RoHS: Compliant | 2656 |
|
$0.4290 / $0.9700 | Buy Now |
|
|
Future Electronics | SR2 Series 5.5 V 360 ms Adjustable/Selectable Smart Reset™ - UDFN-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 30 Weeks Container: Reel | 0Reel |
|
$0.3900 / $0.4000 | Buy Now |
|
|
Bristol Electronics | Processor Supervisor 1 Active Low/Open Drain 6-Pin UDFN T/R Min Qty: 1 | 2952 |
|
$0.3120 / $1.2000 | Buy Now |
|
|
Quest Components | 2361 |
|
$0.4000 / $1.6000 | Buy Now | |
|
|
Quest Components | 2361 |
|
$0.6020 / $1.7200 | Buy Now |
US Tariff Estimator: SR2LABU by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SR2LABU CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SR2LABU Part Data Attributes
|
|
SR2LABU
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SR2LABU
STMicroelectronics
Voltage Supervisor/Reset IC, Fixed, 1 Channel, PDSO6
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Udfn-6 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Factory Lead Time | 24 Weeks | |
| Adjustable Threshold | No | |
| Analog IC - Other Type | Voltage Supervisor/Reset Ic | |
| JESD-30 Code | R-PDSO-N6 | |
| Length | 1.6 Mm | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VSON | |
| Package Equivalence Code | SOLCC6,.06,16 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Seated Height-Max | 0.6 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 1.65 V | |
| Supply Voltage-Nom (Vsup) | 3 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.4 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 1.3 Mm |
SR2LABU Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for SR2LABU is -40°C to 125°C.
-
To configure the SR2LABU for optimal performance, follow the recommended layout and routing guidelines, ensure proper power supply decoupling, and optimize the PCB design for thermal management.
-
The maximum current rating for the SR2LABU is 1.5A per channel, with a total current limit of 3A for the entire device.
-
To troubleshoot issues with the SR2LABU, check the power supply voltage, verify the PCB layout and routing, and use oscilloscope measurements to diagnose signal integrity issues.
-
Yes, the SR2LABU is compatible with lead-free soldering processes, with a peak reflow temperature of 260°C.