Part Details for SR3020C by Rectron Semiconductor
Overview of SR3020C by Rectron Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR3020C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
583-SR3020C
|
Mouser Electronics | Schottky Diodes & Rectifiers 20A 30V Schottky RoHS: Compliant | 0 |
|
$0.9620 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9230 / $1.3460 | Buy Now |
Part Details for SR3020C
SR3020C CAD Models
SR3020C Part Data Attributes
|
SR3020C
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SR3020C
Rectron Semiconductor
Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 20V V(RRM), Silicon, TO-247AB, PLASTIC, ROHS COMPLIANT, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Part Package Code | TO-247AB | |
Package Description | PLASTIC, ROHS COMPLIANT, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.65 V | |
JEDEC-95 Code | TO-247AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 30 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 20 V | |
Reverse Current-Max | 10000 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for SR3020C
This table gives cross-reference parts and alternative options found for SR3020C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR3020C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR3030PTP | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 30V V(RRM), Silicon, TO-247, PLASTIC PACKAGE-3 | Micro Commercial Components | SR3020C vs MBR3030PTP |
MBR3030PT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 30V V(RRM), Silicon, PLASTIC, TO-3P, 3 PIN | Promax-Johnton Electronic Corporation | SR3020C vs MBR3030PT |
SR3030C | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 35V V(RRM), Silicon, TO-247AB, PLASTIC, ROHS COMPLIANT, 3 PIN | Rectron Semiconductor | SR3020C vs SR3030C |
SR3020C | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 20V V(RRM), Silicon, TO-247, PLASTIC PACKAGE-3 | Uniohm Corp | SR3020C vs SR3020C |
MBR3030PT-BP | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 30V V(RRM), Silicon, TO-247, PLASTIC PACKAGE-3 | Micro Commercial Components | SR3020C vs MBR3030PT-BP |
MBR3030PT-G | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 30V V(RRM), Silicon, TO-247AD, GREEN, PLASTIC PACKAGE-3 | Sensitron Semiconductors | SR3020C vs MBR3030PT-G |
MBR3030PTL | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 30V V(RRM), Silicon, PLASTIC, TO-3P, 3 PIN | Lite-On Semiconductor Corporation | SR3020C vs MBR3030PTL |
MBR3030PT-B | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, Silicon, | Diodes Incorporated | SR3020C vs MBR3030PT-B |
SR3030C | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, Silicon, TO-3P, 3 PIN | Surge Components Inc | SR3020C vs SR3030C |
MBR3030PT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 30V V(RRM), Silicon, TO-247, PLASTIC PACKAGE-3 | Micro Commercial Components | SR3020C vs MBR3030PT |