There are no models available for this part yet.
Overview of SR3030C by Surge Components Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for SR3030C by Surge Components Inc
Part Data Attributes for SR3030C by Surge Components Inc
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SURGE COMPONENTS INC
|
Part Package Code
|
TO-3P
|
Package Description
|
R-PSIP-T3
|
Pin Count
|
3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Application
|
GENERAL PURPOSE
|
Configuration
|
COMMON CATHODE, 2 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
JESD-30 Code
|
R-PSIP-T3
|
Non-rep Pk Forward Current-Max
|
300 A
|
Number of Elements
|
2
|
Number of Phases
|
1
|
Number of Terminals
|
3
|
Output Current-Max
|
30 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Technology
|
SCHOTTKY
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Alternate Parts for SR3030C
This table gives cross-reference parts and alternative options found for SR3030C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR3030C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR3030C | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 35V V(RRM), Silicon, TO-247AB, PLASTIC, ROHS COMPLIANT, 3 PIN | Rectron Semiconductor | SR3030C vs SR3030C |
SR3030C | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 30V V(RRM), Silicon, TO-247, PLASTIC PACKAGE-3 | Uniohm Corp | SR3030C vs SR3030C |
Related Parts for SR3030C
-
SR3035CRectifier Diodes
-
3.0SMCJ28A_R1_00001Transient Suppressors
-
SPC560P54L5BEABYMicrocontrollers
-
TPS63020DSJRSwitching Regulator or Controllers
-
SQ2301ES-T1-GE3Small Signal Field-Effect Transistors
-
FUSB302MPXPower Management Circuits
-
SSF-LXH169GIWVisible LEDs
-
SN74LVC2G08DCTGates
-
SN75LVDS388ADBTLine Driver or Receivers