Filter Your Search
1 - 10 of 19 results
|
SR3030CT
Daco Semiconductor Co Ltd
|
Check for Price | Contact Manufacturer | 15 A | 630 mV | 500 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 30 V | 2 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 200 A | 1 | R-PSFM-T3 | TO-220AB | 150 °C | -65 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | DACO SEMICONDUCTOR CO LTD | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||||
|
SR3030C-C
Rectron Semiconductor
|
Check for Price | Yes | Active | 30 A | 650 mV | 1 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 30 V | 2 | SCHOTTKY | HIGH RELIABILITY | GENERAL PURPOSE | 300 A | 1 | 30 V | R-PSFM-T3 | e3 | TO-220AB | 150 °C | -55 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | RECTRON LTD | compliant | EAR99 | 8541.10.00.80 | 2019-06-03 | |||||||||||
|
SR3030C
Surge Components Inc
|
Check for Price | Obsolete | 30 A | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 2 | SCHOTTKY | GENERAL PURPOSE | 300 A | 1 | Not Qualified | R-PSIP-T3 | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | SURGE COMPONENTS INC | unknown | EAR99 | 8541.10.00.80 | TO-3P | R-PSIP-T3 | 3 | |||||||||||||||||||
|
SR3030C
Master Instrument Corp
|
Check for Price | No | Contact Manufacturer | 30 A | 650 mV | RECTIFIER DIODE | NO | 30 V | SCHOTTKY | GENERAL PURPOSE | 300 A | e0 | 125 °C | Tin/Lead (Sn/Pb) | MASTER INSTRUMENT CORP | unknown | EAR99 | |||||||||||||||||||||||||||||
|
SR3030C
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 30 A | 650 mV | 10 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 35 V | 2 | SCHOTTKY | HIGH RELIABILITY | GENERAL PURPOSE | 300 A | 1 | Not Qualified | R-PSFM-T3 | e3 | TO-247AB | 1 | 150 °C | -65 °C | 260 | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | RECTRON LTD | compliant | EAR99 | 8541.10.00.80 | TO-247AB | PLASTIC, ROHS COMPLIANT, 3 PIN | 3 | |||||
|
SR3030CA
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 30 A | 650 mV | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | NO | 30 V | 2 | SCHOTTKY | HIGH RELIABILITY, LOW NOISE | GENERAL PURPOSE | 300 A | 1 | Not Qualified | R-PSFM-T3 | e3 | TO-220AB | 1 | 150 °C | -55 °C | 260 | ANODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | RECTRON LTD | compliant | EAR99 | 8541.10.00.80 | TO-220AB | ROHS COMPLIANT, PLASTIC PACKAGE-3 | 3 | ||||||
|
SR3030C
FCI Semiconductor
|
Check for Price | Contact Manufacturer | 30 A | 650 mV | RECTIFIER DIODE | NO | 30 V | SCHOTTKY | 300 A | 125 °C | FIRST COMPONENTS INTERNATIONAL | unknown | EAR99 | |||||||||||||||||||||||||||||||||
|
SR3030-C
Secos Corporation
|
Check for Price | Contact Manufacturer | SECOS CORP | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||
|
SR3030CT
Goodwork Semiconductor Co Ltd
|
Check for Price | Contact Manufacturer | GOODWORK SEMICONDUCTOR CO LTD | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||
|
SR3030C
Uniohm Corp
|
Check for Price | Yes | Yes | Contact Manufacturer | 15 A | 650 mV | 10 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 30 V | 2 | SCHOTTKY | HIGH RELIABILITY | GENERAL PURPOSE | 300 A | 1 | R-PSFM-T3 | TO-247 | 125 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | UNIOHM CORP | unknown | EAR99 | 8541.10.00.80 | TO-247 | R-PSFM-T3 | 3 |