Part Details for SR927SW by Seiko Instruments Inc
Results Overview of SR927SW by Seiko Instruments Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SR927SW Information
SR927SW by Seiko Instruments Inc is a Battery.
Batteries are under the broader part category of Batteries.
A battery stores chemical energy and converts it to electrical energy through chemical reactions that involve the flow of electrons between electrodes. Batteries are used in electronics based on size and power needs. Read more about Batteries on our Batteries part category page.
Price & Stock for SR927SW
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
628-SR927SW
|
Mouser Electronics | Coin Cell Battery 0% Hg Low Drain 1.55V, 60mAh RoHS: Compliant | 10 |
|
$1.2000 / $2.2700 | Buy Now |
|
|
Onlinecomponents.com | MF SILVER OXIDE BATTERY COO: Japan RoHS: Compliant | 0 |
|
$1.0600 / $2.2000 | Buy Now |