Part Details for SRC2-1A-DC-1-AL by Switch Components Inc
Results Overview of SRC2-1A-DC-1-AL by Switch Components Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SRC2-1A-DC-1-AL Information
SRC2-1A-DC-1-AL by Switch Components Inc is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| MGN1D120603MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-6/-3V GAN | |
| MGN1D050603MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 5-6/-3V GAN | |
| MGN1S0512MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 5-12V GAN |
Price & Stock for SRC2-1A-DC-1-AL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2299-SRC2-1A-DC-1-AL-ND
|
DigiKey | SWITCH ROCKER SPST 21A 14V Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
475 In Stock |
|
$4.1660 / $6.0900 | Buy Now |
|
DISTI #
74355666
|
RS | SWITCH, SEALED ROCKER (IP56) FLAT, 3P SPST OFF-ON, AMBER LED Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$4.3400 | RFQ |
|
DISTI #
SRC2-1A-DC-1-AL
|
TME | ROCKER, SPST, Pos: 2, OFF-ON, 21A/14VDC, black, IP56, LED, SRC Min Qty: 1 | 0 |
|
$4.7800 / $6.1400 | RFQ |