Part Details for SRD00517A by Infineon Technologies AG
Overview of SRD00517A by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for SRD00517A
SRD00517A CAD Models
SRD00517A Part Data Attributes
|
SRD00517A
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
SRD00517A
Infineon Technologies AG
Avalanche Photodiode
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Dark Current-Max | 300 nA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | AVALANCHE PHOTODIODE | |
Response Time-Max | 3e-13 s | |
Reverse Breakdown Voltage-Min | 28 V | |
Semiconductor Material | Germanium | |
Shape | ROUND | |
Surface Mount | NO |