Part Details for SRF830 by Shanghai Lunsure Electronic Technology Co Ltd
Overview of SRF830 by Shanghai Lunsure Electronic Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for SRF830
SRF830 CAD Models
SRF830 Part Data Attributes:
|
SRF830
Shanghai Lunsure Electronic Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SRF830
Shanghai Lunsure Electronic Technology Co Ltd
Rectifier Diode, Schottky, 1 Element, 8A, 30V V(RRM)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SHANGHAI LUNSURE ELECTRONIC TECHNOLOGY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.65 V | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 8 A | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | NO | |
Technology | SCHOTTKY |
Alternate Parts for SRF830
This table gives cross-reference parts and alternative options found for SRF830. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SRF830, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SRR830SR | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 30V V(RRM), Silicon, PLASTIC, D2PAK-3 | Rectron Semiconductor | SRF830 vs SRR830SR |
SK83CH | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 30V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Taiwan Semiconductor | SRF830 vs SK83CH |
SK83CHV6G | Rectifier Diode, | Taiwan Semiconductor | SRF830 vs SK83CHV6G |
SRAF830R | Rectifier Diode, Schottky, 1 Element, 8A, 30V V(RRM), | Taiwan Semiconductor | SRF830 vs SRAF830R |
SR830RS | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, DPAK-3 | Rectron Semiconductor | SRF830 vs SR830RS |
MBRB830-TP-HF | Rectifier Diode, | Micro Commercial Components | SRF830 vs MBRB830-TP-HF |