Part Details for SRGP10Q by Gulfsemi
Overview of SRGP10Q by Gulfsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for SRGP10Q
SRGP10Q CAD Models
SRGP10Q Part Data Attributes
|
SRGP10Q
Gulfsemi
Buy Now
Datasheet
|
Compare Parts:
SRGP10Q
Gulfsemi
Rectifier Diode, 1 Element, 1A, 1200V V(RRM), Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GULF SEMICONDUCTOR LTD | |
Package Description | PLASTIC, DO-41, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-PALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Reverse Recovery Time-Max | 0.25 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for SRGP10Q
This table gives cross-reference parts and alternative options found for SRGP10Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SRGP10Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GP10QI | Rectifier Diode, 1 Element, 1A, 1200V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Fagor Electrónica | SRGP10Q vs GP10QI |
BY133-T3-LF | Rectifier Diode, 1 Element, 1A, 1300V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | SRGP10Q vs BY133-T3-LF |
BY133_AY_00001 | Rectifier Diode, 1 Element, 1A, 1300V V(RRM), Silicon, DO-41, | PanJit Semiconductor | SRGP10Q vs BY133_AY_00001 |
BYV26GGP | Rectifier Diode, 1 Element, 1A, 1400V V(RRM), Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN | Gulfsemi | SRGP10Q vs BYV26GGP |
UF1200 | Rectifier Diode, 1 Element, 1A, 1200V V(RRM), Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN | Gulfsemi | SRGP10Q vs UF1200 |
BY133_AY_10001 | Rectifier Diode, 1 Element, 1A, 1300V V(RRM), Silicon, DO-41, | PanJit Semiconductor | SRGP10Q vs BY133_AY_10001 |
BY127M | Rectifier Diode, 1 Element, 1A, 1250V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Promax-Johnton Electronic Corporation | SRGP10Q vs BY127M |
BY127M_B0_10001 | Rectifier Diode, 1 Element, 1A, 1250V V(RRM), Silicon, DO-41, | PanJit Semiconductor | SRGP10Q vs BY127M_B0_10001 |
BY127M_AY_10001 | Rectifier Diode, 1 Element, 1A, 1250V V(RRM), Silicon, DO-41, | PanJit Semiconductor | SRGP10Q vs BY127M_AY_10001 |
GP10V-M3/73 | DIODE 1 A, 1400 V, SILICON, SIGNAL DIODE, DO-204AL, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN, Signal Diode | Vishay Semiconductors | SRGP10Q vs GP10V-M3/73 |