SRV05-4-P-T7
Description: Trans Voltage Suppressor Diode, 500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, ROHS AND REACH COMPLIANT, PLASTIC PACKAGE-6

Overview of SRV05-4-P-T7 by ProTek Devices

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SRV05-4-P-T7 by ProTek Devices

Part # Manufacturer Description Stock Price Buy
Future Electronics SRV05 Series 4 Ch 3.5 pF 15 Vclamp Steering Diode/TVS Array Combo - SOT-23-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel 423000
Reel
  • 3,000 $0.3650
  • 6,000 $0.3600
  • 9,000 $0.3550
  • 12,000 $0.3500
$0.3500 / $0.3650 Buy Now
Future Electronics SRV05 Series 4 Ch 3.5 pF 15 Vclamp Steering Diode/TVS Array Combo - SOT-23-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Cut Tape/Mini-Reel 0
Cut Tape/Mini-Reel
  • 1 $0.4700
  • 15 $0.4250
  • 75 $0.4000
  • 300 $0.3800
  • 1,500 $0.3500
$0.3500 / $0.4700 Buy Now
Bristol Electronics   7485
RFQ
Bristol Electronics   424
RFQ
Quest Components 500 W, UNIDIRECTIONAL, SILICON, TVS DIODE 2400
  • 1 $0.9375
  • 428 $0.3750
  • 2,134 $0.3281
$0.3281 / $0.9375 Buy Now
Quest Components 500 W, UNIDIRECTIONAL, SILICON, TVS DIODE 582
  • 1 $1.7700
  • 57 $0.8850
  • 227 $0.7080
$0.7080 / $1.7700 Buy Now
Quest Components 500 W, UNIDIRECTIONAL, SILICON, TVS DIODE 339
  • 1 $1.1000
  • 24 $0.6600
  • 92 $0.5500
$0.5500 / $1.1000 Buy Now
Quest Components 500 W, UNIDIRECTIONAL, SILICON, TVS DIODE 113
  • 1 $0.7700
  • 7 $0.6160
  • 33 $0.3850
$0.3850 / $0.7700 Buy Now
New Advantage Corporation SRV05 Series 4 Ch 3.5 pF 15 Vclamp Steering Diode/TVS Array Combo - SOT-23-6 RoHS: Compliant Min Qty: 1 Package Multiple: 3000 351000
  • 3,000 $0.5000
  • 351,000 $0.4667
$0.4667 / $0.5000 Buy Now

CAD Models for SRV05-4-P-T7 by ProTek Devices
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SRV05-4-P-T7 by ProTek Devices

SRV05-4-P-T7
ProTek Devices
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PROTEK DEVICES
Pin Count
6
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
ProTek Devices
Additional Feature
LOW CAPACITANCE
Breakdown Voltage-Min
6 V
Breakdown Voltage-Nom
6 V
Clamping Voltage-Max
15 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
R-PDSO-G6
JESD-609 Code
e4
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
500 W
Number of Elements
1
Number of Terminals
6
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
270
Polarity
UNIDIRECTIONAL
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
5 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Want to compare parts?
  1. SRV05-4-P-T7
    ProTek Devices
    Trans Voltage Suppressor Diode, 500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, ROHS AND REACH COMPLIANT, PLASTIC PACKAGE-6
    VS

Alternate Parts for SRV05-4-P-T7

This table gives cross-reference parts and alternative options found for SRV05-4-P-T7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SRV05-4-P-T7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SRV05-4-P Trans Voltage Suppressor Diode, 500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-6 ProTek Devices SRV05-4-P-T7 vs SRV05-4-P
SRV05-4-P-T13 Trans Voltage Suppressor Diode, 500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-6 ProTek Devices SRV05-4-P-T7 vs SRV05-4-P-T13
Part Number Description Manufacturer Compare
SRV05-4-T7 Trans Voltage Suppressor Diode, 500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, SOT-23, 6 PIN ProTek Devices SRV05-4-P-T7 vs SRV05-4-T7
SRV05-4-P Trans Voltage Suppressor Diode, 500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-6 ProTek Devices SRV05-4-P-T7 vs SRV05-4-P

Related Parts for SRV05-4-P-T7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SRV05-4-P-T7 by ProTek Devices.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SRV05-4-P-T7 by ProTek Devices

Select Manufacturer
Which Manufacturer of SRV05-4-P-T7 would you like to use for your alert(s)?
  • Please alert me when SRV05-4-P-T7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SRV05-4-P-T7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SRV05-4-P-T7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SRV05-4-P-T7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SRV05-4-P-T7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SRV05-4-P-T7 by ProTek Devices

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: