Part Details for SRV05-4-TP-HF by Micro Commercial Components
Overview of SRV05-4-TP-HF by Micro Commercial Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SRV05-4-TP-HF
SRV05-4-TP-HF CAD Models
SRV05-4-TP-HF Part Data Attributes
|
SRV05-4-TP-HF
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SRV05-4-TP-HF
Micro Commercial Components
Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional, 1 Element, Silicon, HALOGEN AND LEAD FREE, PLASTIC PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | HALOGEN AND LEAD FREE, PLASTIC PACKAGE-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Min | 6 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G6 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for SRV05-4-TP-HF
This table gives cross-reference parts and alternative options found for SRV05-4-TP-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SRV05-4-TP-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SRV05-4.TG | Trans Voltage Suppressor Diode, 300W, 5V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-6 | Semtech Corporation | SRV05-4-TP-HF vs SRV05-4.TG |
SRV05-4-TP | Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional, 1 Element, Silicon, LEAD FREE, PLASTIC, SOT-363, 6 PIN | Micro Commercial Components | SRV05-4-TP-HF vs SRV05-4-TP |
SRV05-4.TC | Trans Voltage Suppressor Diode, 300W, 5V V(RWM), Unidirectional, 1 Element, Silicon, SOT-23, 6 PIN | Semtech Corporation | SRV05-4-TP-HF vs SRV05-4.TC |