-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK8139
|
Newark | Esd Protection Device, 6V, Sot-23 Rohs Compliant: Yes |Littelfuse SRV05-4HTG-D Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2280 |
|
$0.4410 / $0.8770 | Buy Now |
DISTI #
27AK1573
|
Newark | Esd Protection Device, 6V, Sot-23, Clamping Voltage Vc Max:15V, Diode Case Style:Sot-23, No. Of Pins:6Pins, Operating Voltage:6V, Power Dissipation Pd:150W, Product Range:Spa Series, Automotive Qualification Standard:- Rohs Compliant: Yes |Littelfuse SRV05-4HTG-D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4410 / $0.8770 | Buy Now |
DISTI #
03AH3132
|
Newark | 4Ch 30Kv 5V 10A Tvs Diode Array Sot23-6/ Tr Rohs Compliant: Yes |Littelfuse SRV05-4HTG-D Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2980 / $0.3980 | Buy Now |
DISTI #
SRV05-4HTG-DCT-ND
|
DigiKey | TVS DIODE 6VWM 15VC SOT23-6 Min Qty: 1 Lead time: 11 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
26955 In Stock |
|
$0.2833 / $0.8600 | Buy Now |
DISTI #
576-SRV05-4HTG-D
|
Mouser Electronics | ESD Suppressors / TVS Diodes 4 CH 30KV 5V 10A ARRAY RoHS: Compliant | 43201 |
|
$0.2820 / $0.8600 | Buy Now |
DISTI #
V36:1790_23523709
|
Arrow Electronics | ESD Suppressor Diode Diode Array Uni-Dir 6V 15Vc 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks Date Code: 2408 | Americas - 87000 |
|
$0.2814 / $0.3228 | Buy Now |
DISTI #
E02:0323_13897110
|
Arrow Electronics | ESD Suppressor Diode Diode Array Uni-Dir 6V 15Vc 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks Date Code: 2408 | Europe - 21000 |
|
$0.2940 / $0.3190 | Buy Now |
|
Future Electronics | SRV05 Series 5V 10A 1 pF Uni-Directional TVS Diode Array - SOT-23-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 108000Reel |
|
$0.3050 / $0.3250 | Buy Now |
|
Future Electronics | SRV05 Series 5V 10A 1 pF Uni-Directional TVS Diode Array - SOT-23-6 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 3000 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.3050 / $0.4100 | Buy Now |
|
Future Electronics | SRV05 Series 5V 10A 1 pF Uni-Directional TVS Diode Array - SOT-23-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3050 / $0.3250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRV05-4HTG-D
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SRV05-4HTG-D
Littelfuse Inc
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | MO-178, SOT-23, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2019-04-15 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | LOW CAPACITANCE | |
Breakdown Voltage-Min | 6 V | |
Breakdown Voltage-Nom | 8.5 V | |
Clamping Voltage-Max | 15 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | MO-178AB | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 150 W | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5 | |
Rep Pk Reverse Voltage-Max | 6 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Test Voltage | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
This table gives cross-reference parts and alternative options found for SRV05-4HTG-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SRV05-4HTG-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP3050-04HTG | Trans Voltage Suppressor Diode, 150W, 6V V(RWM), Unidirectional, 1 Element, Silicon, MO-203AB, GREEN, PLASTIC, MO-203, SC-74, 6 PIN | Littelfuse Inc | SRV05-4HTG-D vs SP3050-04HTG |