-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
USB Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54122-816523000LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 52 position, 2.54mm (0.100in) pitch | |
51952-300LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 2P 3ACP 76S 3ACP Vertical Header. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AC6743
|
Avnet Americas | Connector USB Type B Receptacle 4 Position Right Angle - Bulk (Alt: 97AC6743) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 6 Days Container: Bulk | 1080 Partner Stock |
|
$0.8080 / $1.0600 | Buy Now |
DISTI #
SS-52300-001
|
Avnet Americas | Connector USB Type B Receptacle 4 Position Right Angle (Alt: SS-52300-001) RoHS: Compliant Min Qty: 2800 Package Multiple: 2800 Lead time: 6 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
54165076
|
Verical | Conn USB 2.0 Type B RCP 4 POS 2.5mm Solder RA Thru-Hole 4 Terminal 1 Port RoHS: Compliant Min Qty: 100 Package Multiple: 50 Date Code: 2025 | Americas - 2200 |
|
$0.6438 / $0.9175 | Buy Now |
DISTI #
SS-52300-001
|
Avnet Abacus | Connector USB Type B Receptacle 4 Position Right Angle (Alt: SS-52300-001) RoHS: Compliant Min Qty: 2800 Package Multiple: 2800 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SS-52300-001
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
SS-52300-001
Bel Fuse
USB Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | BelFuse | |
Board Mounting Option | RETENTION CLIPS | |
Body Breadth | 0.418 inch | |
Body Depth | 0.65 inch | |
Body Length | 0.474 inch | |
Connector Type | USB CONNECTOR | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | USB2.0 B | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | COPPER ALLOY | |
Terminal Length | 0.112 inch | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |