Filter Your Search
1 - 1 of 1 results
|
SS-52300-001
Bel Fuse
|
Check for Price | Yes | Active | 4 | 2 | 2.5 mm | 2 | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | COPPER ALLOY | RIGHT ANGLE | USB CONNECTOR | NO | 1 | POLARIZED HOUSING | e3 | UL | 94V-0 | RETENTION CLIPS | Tin (Sn) | RECTANGULAR | USB2.0 B | NO | NATURAL | YES | LOCKING | GENERAL PURPOSE | RECTANGULAR | 2 mm | 30u inch | NICKEL | SOLDER | 0.418 inch | 0.65 inch | 0.474 inch | 0.112 inch | BEL FUSE INC | compliant |