Part Details for SS05100FL-T1 by Won-Top Electronics Co Ltd
Overview of SS05100FL-T1 by Won-Top Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SS05100FL-T1
SS05100FL-T1 CAD Models
SS05100FL-T1 Part Data Attributes
|
SS05100FL-T1
Won-Top Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SS05100FL-T1
Won-Top Electronics Co Ltd
Rectifier Diode, Schottky, 1 Element, 0.5A, 100V V(RRM), Silicon, PLASTIC PACKAGE-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WON-TOP ELECTRONICS CO LTD | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for SS05100FL-T1
This table gives cross-reference parts and alternative options found for SS05100FL-T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS05100FL-T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSFBLHRTG | Rectifier Diode, 1 Element, 0.5A, 100V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | SS05100FL-T1 vs RSFBLHRTG |
RSFBLHRF | Rectifier Diode, 1 Element, 0.5A, 100V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | SS05100FL-T1 vs RSFBLHRF |
05E2L | Rectifier Diode, 1 Element, 0.5A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | SS05100FL-T1 vs 05E2L |
B05100WS-F | Rectifier Diode, Schottky, 1 Element, 0.5A, 100V V(RRM), Silicon, | Viking Tech Corp | SS05100FL-T1 vs B05100WS-F |
05E2-W | Rectifier Diode, 1 Element, 0.5A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | SS05100FL-T1 vs 05E2-W |
RS1001FL | Rectifier Diode, 1 Element, 0.5A, 100V V(RRM), Silicon, PLASTIC PACKAGE-2 | Promax-Johnton Electronic Corporation | SS05100FL-T1 vs RS1001FL |
FM05100-MH1 | Rectifier Diode, Schottky, 1 Element, 0.5A, 100V V(RRM), Silicon, | Formosa Microsemi Co Ltd | SS05100FL-T1 vs FM05100-MH1 |
05F2 | Rectifier Diode, 1 Element, 0.5A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | SS05100FL-T1 vs 05F2 |
RSFBLHR3G | Rectifier Diode, 1 Element, 0.5A, 100V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | SS05100FL-T1 vs RSFBLHR3G |
FM05100-MH1-H | Rectifier Diode, Schottky, 1 Element, 0.5A, 100V V(RRM), Silicon, | Formosa Microsemi Co Ltd | SS05100FL-T1 vs FM05100-MH1-H |