Part Details for SS10-2 by Essentra Components
Results Overview of SS10-2 by Essentra Components
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SS10-2 Information
SS10-2 by Essentra Components is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 8638PSS1006LF | Amphenol Communications Solutions | D-Sub Cable Connectors, Input Output Connectors, Power Contacts 8638 Socket Solder Bucket 10A, >500 Cycles | |
| 8638PSS1005LF | Amphenol Communications Solutions | D-Sub Cable Connectors, Input Output Connectors, Power Contacts 8638 Socket Solder Bucket 10A, >200 Cycles |
Price & Stock for SS10-2
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
RPC1663-ND
|
DigiKey | ROUND SPACER #10 PVC 1/4" Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1098 In Stock |
|
$0.1363 / $0.2800 | Buy Now |
|
DISTI #
144-SS10-2
|
Mouser Electronics | Standoffs & Spacers Spacer,Round,#10 Scr,Gry,1/4 in Spc RoHS: Compliant | 238 |
|
$0.1080 / $0.2200 | Buy Now |
|
DISTI #
71185679
|
RS | NON-THREADED SPACER, PVC, .250 IN SPACER, .200 IN ID, .375 IN OD Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2000 |
|
$0.0800 | Buy Now |
|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks | 0 |
|
$0.1011 / $0.1058 | Buy Now |
|
|
Bisco Industries | 4 |
|
Buy Now | ||
|
|
Onlinecomponents.com | Non-Threaded Spacer - 5.1 mm (0.200 in) - 9.5 mm (0.375 in) - 6.4 mm (0.250 in) COO: United States RoHS: Compliant |
2074 In Stock |
|
$0.0873 / $0.1255 | Buy Now |
|
DISTI #
87543231
|
Verical | Spacer Round 5.1mm-ID 9.525mm-OD 6.35mm-LG Chlorinated Polyvinyl Chloride Min Qty: 1000 Package Multiple: 1000 Date Code: 2452 | Americas - 2000 |
|
$0.1476 | Buy Now |
|
DISTI #
87543231
|
Verical | Spacer Round 5.1mm-ID 9.525mm-OD 6.35mm-LG Chlorinated Polyvinyl Chloride COO: United States Min Qty: 1000 Package Multiple: 1000 Date Code: 2452 | Americas - 2000 |
|
$0.1476 | Buy Now |
|
DISTI #
SS10-2
|
IBS Electronics | SS10-2 BY ESSENTRA / RICHCO IS A TERMINAL STRIP WITH 10 POSITIONS 0.250 INCH PITCH TIN-PLATED BRASS CONTACTS AND A DURABLE PLASTIC HOUSING SUITABLE FOR PCB AND PANEL MOUNTING APPLICATIONS. Min Qty: 1000 Package Multiple: 1 | 2074 |
|
$0.1222 / $0.1757 | Buy Now |
|
DISTI #
87543231
|
Verical | Spacer Round 5.1mm-ID 9.525mm-OD 6.35mm-LG Chlorinated Polyvinyl Chloride COO: United States Min Qty: 1000 Package Multiple: 1000 Date Code: 2452 | Americas - 2000 |
|
$0.1476 | Buy Now |