Part Details for SS1030FLT/R7 by PanJit Semiconductor
Overview of SS1030FLT/R7 by PanJit Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SS1030FLT/R7
SS1030FLT/R7 CAD Models
SS1030FLT/R7 Part Data Attributes
|
SS1030FLT/R7
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SS1030FLT/R7
PanJit Semiconductor
Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Package Description | R-PDSO-F2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
Additional Feature | LOW POWER LOSS | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SS1030FLT/R7
This table gives cross-reference parts and alternative options found for SS1030FLT/R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS1030FLT/R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMEG3010ER,115 | PMEG3010ER - 1 A low VF MEGA Schottky barrier rectifier SOD-123 2-Pin | NXP Semiconductors | SS1030FLT/R7 vs PMEG3010ER,115 |
PMEG2010EJ | 1A, SILICON, SIGNAL DIODE, PLASTIC, SMD, SC-90, 2 PIN | NXP Semiconductors | SS1030FLT/R7 vs PMEG2010EJ |
SS16WT/R7 | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMA(W), 2 PIN | PanJit Semiconductor | SS1030FLT/R7 vs SS16WT/R7 |
11EQS09 | Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, MINIATURE PACKAGE-2 | Nihon Inter Electronics Corporation | SS1030FLT/R7 vs 11EQS09 |
PMEG4010ER | 1A, 40V, SILICON, SIGNAL DIODE, PLASTIC PACKAGE-2 | NXP Semiconductors | SS1030FLT/R7 vs PMEG4010ER |
SS12WT/R13 | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMA(W), 2 PIN | PanJit Semiconductor | SS1030FLT/R7 vs SS12WT/R13 |
EP05DA40 | Rectifier Diode, 1 Element, 0.38A, 400V V(RRM), Silicon, SOD-123, 2 PIN | Nihon Inter Electronics Corporation | SS1030FLT/R7 vs EP05DA40 |
EC10LA03 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, | Nihon Inter Electronics Corporation | SS1030FLT/R7 vs EC10LA03 |
EC11FS4 | Rectifier Diode, 1 Element, 0.76A, 400V V(RRM), Silicon, SURFACE MOUNT PACKAGE-2 | Nihon Inter Electronics Corporation | SS1030FLT/R7 vs EC11FS4 |
BAS40H | 0.12A, 40V, SILICON, SIGNAL DIODE, PLASTIC PACKAGE-2 | NXP Semiconductors | SS1030FLT/R7 vs BAS40H |