Part Details for SS10P3C-M3/86A by Vishay Intertechnologies
Results Overview of SS10P3C-M3/86A by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SS10P3C-M3/86A Information
SS10P3C-M3/86A by Vishay Intertechnologies is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SS10P3C-M3/86A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
75R3229
|
Newark | Diode, Schottky, Rectifier, 10A, 30V, Smpc, Repetitive Peak Reverse Voltage:30V, Average Forward Current:10A, Diode Configuration:Dual Common Cathode, Diode Case Style:To-277A, No. Of Pins:3Pins, Forward Voltage Max:530Mv Rohs Compliant: Yes |Vishay SS10P3C-M3/86A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 57 |
|
$0.4820 / $1.2500 | Buy Now |
|
DISTI #
SS10P3C-M3/86A
|
Avnet Americas | - Tape and Reel (Alt: SS10P3C-M3/86A) COO: China RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 5 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.2822 / $0.2943 | Buy Now |
|
DISTI #
625-SS10P3C-M3
|
Mouser Electronics | Schottky Diodes & Rectifiers 10 Amp 30 Volt RoHS: Compliant | 877 |
|
$0.2940 / $1.1000 | Buy Now |
|
|
Future Electronics | 30V, 10A 3-Pin(3+Tab) SMPC RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 5 Weeks Container: Reel | 0Reel |
|
$0.2800 / $0.2900 | Buy Now |
|
DISTI #
SS10P3C-M3/86A
|
TTI | Schottky Diodes & Rectifiers 10 Amp 30 Volt RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.2940 / $0.2980 | Buy Now |
|
DISTI #
SS10P3C-M3/86A
|
EBV Elektronik | (Alt: SS10P3C-M3/86A) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 6 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
|
LCSC | 200A 30V 1 Pair Common Cathode 530mV5.0A 10A TO-277A Single Diodes RoHS | 95 |
|
$0.4386 / $0.4676 | Buy Now |
US Tariff Estimator: SS10P3C-M3/86A by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SS10P3C-M3/86A
SS10P3C-M3/86A Part Data Attributes
|
|
SS10P3C-M3/86A
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SS10P3C-M3/86A
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 30V V(RRM), Silicon, TO-277A, SMPC, 3 PIN
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Smpc, 3 Pin | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Factory Lead Time | 5 Weeks | |
| Additional Feature | Free Wheeling Diode, Low Power Loss | |
| Application | Efficiency | |
| Case Connection | Cathode | |
| Configuration | Common Cathode, 2 Elements | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 0.44 V | |
| JEDEC-95 Code | TO-277A | |
| JESD-30 Code | R-PDSO-F3 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Non-rep Pk Forward Current-Max | 200 A | |
| Number of Elements | 2 | |
| Number of Phases | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Current-Max | 5 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 30 V | |
| Surface Mount | Yes | |
| Technology | Schottky | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Flat | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SS10P3C-M3/86A
This table gives cross-reference parts and alternative options found for SS10P3C-M3/86A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS10P3C-M3/86A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SS10P3C-M3/87A | Vishay Semiconductors | Check for Price | DIODE 5 A, 30 V, SILICON, RECTIFIER DIODE, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN, Rectifier Diode | SS10P3C-M3/86A vs SS10P3C-M3/87A |
| SS10P3C-M3/86A | Vishay Semiconductors | Check for Price | DIODE 5 A, 30 V, SILICON, RECTIFIER DIODE, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN, Rectifier Diode | SS10P3C-M3/86A vs SS10P3C-M3/86A |
| SS10P3CHM3/86A | Vishay Semiconductors | Check for Price | DIODE 5 A, 30 V, SILICON, RECTIFIER DIODE, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN, Rectifier Diode | SS10P3C-M3/86A vs SS10P3CHM3/86A |
SS10P3C-M3/86A Frequently Asked Questions (FAQ)
-
The recommended soldering temperature is 260°C (500°F) with a maximum soldering time of 10 seconds. It's essential to follow the recommended soldering profile to prevent damage to the component.
-
Yes, the SS10P3C-M3/86A is suitable for high-reliability applications due to its construction and Vishay's quality control processes. However, it's essential to follow proper design, testing, and validation procedures to ensure the component meets the specific application requirements.
-
The SS10P3C-M3/86A is rated for operation up to 150°C (302°F). While it can withstand high temperatures, its performance may degrade above 125°C (257°F). It's crucial to consider the component's temperature derating and ensure proper thermal management in high-temperature applications.
-
Yes, the SS10P3C-M3/86A is compatible with lead-free soldering processes. Vishay has designed the component to meet the requirements of lead-free soldering, and it can withstand the higher temperatures associated with these processes.
-
The SS10P3C-M3/86A should be stored in a dry, cool place, away from direct sunlight and moisture. It's essential to handle the component by the body, avoiding touching the leads or glass surface to prevent damage or contamination.