Part Details for SS13T&R by Continental Device India Ltd
Overview of SS13T&R by Continental Device India Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for SS13T&R
SS13T&R CAD Models
SS13T&R Part Data Attributes
|
SS13T&R
Continental Device India Ltd
Buy Now
Datasheet
|
Compare Parts:
SS13T&R
Continental Device India Ltd
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONTINENTAL DEVICE INDIA LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW POWER LOSS, TR, 11 INCH: 5000 | |
Application | EFFICIENCY | |
Breakdown Voltage-Min | 30 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | IATF 16949; MIL-STD-750 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 200 µA | |
Reverse Test Voltage | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SS13T&R
This table gives cross-reference parts and alternative options found for SS13T&R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS13T&R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS3L | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SOD-123FL, 2 PIN | Rectron Semiconductor | SS13T&R vs SS3L |
RB160SS-30T2R | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, | ROHM Semiconductor | SS13T&R vs RB160SS-30T2R |
B5818WS | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | SS13T&R vs B5818WS |
SS30L-W | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | SS13T&R vs SS30L-W |
CRS10I30B | DIODE 1 A, 30 V, SILICON, SIGNAL DIODE, S-FLAT, 3-2A1A, 2 PIN, Signal Diode | Toshiba America Electronic Components | SS13T&R vs CRS10I30B |
SS30-HF-W | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, | Rectron Semiconductor | SS13T&R vs SS30-HF-W |
MXUMAF5818 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, PLASTIC PACKAGE-2 | Microsemi Corporation | SS13T&R vs MXUMAF5818 |
FM130-NS | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, | Formosa Microsemi Co Ltd | SS13T&R vs FM130-NS |
LFM130-MH | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, | Formosa Microsemi Co Ltd | SS13T&R vs LFM130-MH |
SS13LHM2G | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | SS13T&R vs SS13LHM2G |