Part Details for SS210 by Luguang Electronic Technology Co Ltd
Results Overview of SS210 by Luguang Electronic Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SS210 Information
SS210 by Luguang Electronic Technology Co Ltd is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for SS210
SS210 CAD Models
SS210 Part Data Attributes
|
|
SS210
Luguang Electronic Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SS210
Luguang Electronic Technology Co Ltd
Schottky Barrier Rectifier, Case Style : SMB; IF (A) : 2; VRRM (V) : 100; IFSM (A) : 50; VF (V) : 0.85; @IF (A): 2; IR (µA) TA=25ºC: 0.4
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SMB | |
| Manufacturer Package Code | SMB |