Select Manufacturer to View SS220BF Details
Select Manufacturer
| Manufacturer | Description | Price Range | Set Alert | Details |
|---|---|---|---|---|
| Semitel Electronics | SMBF |
|
View Details | |
| Shandong Jingdao Microelectronics Co Ltd | 300μA SMBF | $0.0235 / $0.0249 |
|
View Details |
| Luguang Electronic Technology Co Ltd | Schottky Barrier Rectifier, Case Style : SMBF; IF (A) : 2; VRRM (V) : 200; IFSM (A) : 50; VF (V) : 0.95; @IF (A): 2; IR (µA) TA=25ºC: 0.4 |
|
View Details | |
| Shenzhen Heketai Electronics Co Ltd | Schottky barrier diode in SMBF surface mount package with repetitive peak reverse voltage from 20 to 200 V, forward surge current up to 55 A at 8.3 ms, and forward current of 2.0 A. |
|
View Details | |
| AK Semiconductor | Surface Mount Schottky Barrier Rectifier in SMBF package, 20 to 200V reverse voltage, 2A forward current, low forward voltage drop, high surge current capability, lead-free, suitable for high frequency and low voltage applications. |
|
View Details | |
| Shikues Semiconductor | Surface Mount Schottky Barrier Rectifier, 20-200V, 2.0A, low power loss, high efficiency, high surge current. |
|
View Details |