Part Details for SS22F3 by Yangzhou Yangjie Electronics Co Ltd
Overview of SS22F3 by Yangzhou Yangjie Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SS22F3
SS22F3 CAD Models
SS22F3 Part Data Attributes
|
SS22F3
Yangzhou Yangjie Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SS22F3
Yangzhou Yangjie Electronics Co Ltd
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 20V V(RRM), Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YANGZHOU YANGJIE ELECTRONICS CO LTD | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.5 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 20 V | |
Reverse Current-Max | 500 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SS22F3
This table gives cross-reference parts and alternative options found for SS22F3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS22F3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR22G-SMB-R | Rectifier Diode, | Unisonic Technologies Co Ltd | SS22F3 vs SR22G-SMB-R |
SK22-S | Rectifier Diode, | Surge Components Inc | SS22F3 vs SK22-S |
SL22F | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | SS22F3 vs SL22F |
LSL22 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 20V V(RRM), Silicon, SMAF, 2 PIN | Suzhou Good-Ark Electronics Co Ltd | SS22F3 vs LSL22 |
CMSH2-20PBFREE | Rectifier Diode, | Central Semiconductor Corp | SS22F3 vs CMSH2-20PBFREE |
SR22G-SMA-R | Rectifier Diode, | Unisonic Technologies Co Ltd | SS22F3 vs SR22G-SMA-R |
SS22LHM2G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 20V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | SS22F3 vs SS22LHM2G |
SR22L-SMA-R | Rectifier Diode, | Unisonic Technologies Co Ltd | SS22F3 vs SR22L-SMA-R |
SS22-XX-TR30 | Rectifier Diode, | Taitron Components Inc | SS22F3 vs SS22-XX-TR30 |
FS22WHE3TRTB | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 20V V(RRM), Silicon, | Fagor Electrónica | SS22F3 vs FS22WHE3TRTB |