Part Details for SS2H10-M3/5BT by Vishay Intertechnologies
Results Overview of SS2H10-M3/5BT by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SS2H10-M3/5BT Information
SS2H10-M3/5BT by Vishay Intertechnologies is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SS2H10-M3/5BT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
43X1395
|
Newark | 2A, 100V, Smb, High Barrier Schottky Re |Vishay SS2H10-M3/5BT RoHS: Not Compliant Min Qty: 9600 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$0.1660 / $0.2290 | Buy Now |
|
DISTI #
SS2H10-M3/5BT
|
Avnet Americas | 2A, 100V, SMB, HIGH BARRIER SCHOTTKY RE - Tape and Reel (Alt: SS2H10-M3/5BT) COO: China RoHS: Compliant Min Qty: 9600 Package Multiple: 3200 Lead time: 5 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.1104 / $0.1135 | Buy Now |
|
DISTI #
78-SS2H10-M35BT
|
Mouser Electronics | Schottky Diodes & Rectifiers 2A,100V,HIGH BARRIER SKY REC RoHS: Compliant | 2300 |
|
$0.1150 / $0.6700 | Buy Now |
|
DISTI #
SS2H10-M3/5BT
|
TTI | Schottky Diodes & Rectifiers 2A,100V,HIGH BARRIER SKY REC RoHS: Compliant pbFree: Pb-Free Min Qty: 9600 Package Multiple: 3200 Container: Reel | Americas - 0 |
|
$0.1150 | Buy Now |
|
DISTI #
SS2H10-M3/5BT
|
Avnet Asia | 2A, 100V, SMB, HIGH BARRIER SCHOTTKY RE (Alt: SS2H10-M3/5BT) RoHS: Compliant Min Qty: 9600 Package Multiple: 3200 Lead time: 7 Weeks, 0 Days | 0 |
|
RFQ | |
|
DISTI #
SS2H10-M3/5BT
|
EBV Elektronik | 2A 100V SMB HIGH BARRIER SCHOTTKY RE (Alt: SS2H10-M3/5BT) RoHS: Compliant Min Qty: 3200 Package Multiple: 3200 Lead time: 6 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
US Tariff Estimator: SS2H10-M3/5BT by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SS2H10-M3/5BT
SS2H10-M3/5BT CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SS2H10-M3/5BT Part Data Attributes
|
|
SS2H10-M3/5BT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SS2H10-M3/5BT
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-214AA, SMB, 2 PIN
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Smb, 2 Pin | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Factory Lead Time | 5 Weeks | |
| Date Of Intro | 2017-08-30 | |
| Additional Feature | Free Wheeling Diode, Low Leakage Current, Low Power Loss | |
| Application | Efficiency | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 0.79 V | |
| JEDEC-95 Code | DO-214AA | |
| JESD-30 Code | R-PDSO-C2 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Non-rep Pk Forward Current-Max | 75 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 175 °C | |
| Operating Temperature-Min | -65 °C | |
| Output Current-Max | 2 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Rep Pk Reverse Voltage-Max | 100 V | |
| Reverse Current-Max | 10 µA | |
| Surface Mount | Yes | |
| Technology | Schottky | |
| Terminal Finish | Matte Tin | |
| Terminal Form | C Bend | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SS2H10-M3/5BT
This table gives cross-reference parts and alternative options found for SS2H10-M3/5BT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS2H10-M3/5BT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SS2H10HM3_A/H | Vishay Intertechnologies | $0.2111 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | SS2H10-M3/5BT vs SS2H10HM3_A/H |
| SS2H9HE3_A/I | Vishay Intertechnologies | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 90V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | SS2H10-M3/5BT vs SS2H9HE3_A/I |
SS2H10-M3/5BT Frequently Asked Questions (FAQ)
-
The recommended storage temperature for SS2H10-M3/5BT is -40°C to 125°C, as per Vishay's general guidelines for semiconductor storage.
-
Yes, the SS2H10-M3/5BT is suitable for high-reliability applications due to its construction and Vishay's quality control processes. However, it's essential to follow proper design, testing, and qualification procedures to ensure the device meets the specific application requirements.
-
Follow standard SMD (Surface Mount Device) handling and soldering procedures. Ensure the device is handled by the edges to prevent damage, and use a soldering iron with a temperature of 260°C (max) for 10 seconds (max) to avoid overheating.
-
The maximum allowable voltage for the SS2H10-M3/5BT is 1000 V, as specified in the datasheet. However, it's essential to consider the device's voltage rating, as well as the system's voltage and current requirements, to ensure safe and reliable operation.
-
The SS2H10-M3/5BT is suitable for high-frequency applications up to several hundred kHz. However, it's crucial to consider the device's parasitic capacitance, inductance, and resistance, as well as the system's frequency requirements, to ensure optimal performance.