Part Details for SS2H10HM3_A/H by Vishay Intertechnologies
Results Overview of SS2H10HM3_A/H by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SS2H10HM3_A/H Information
SS2H10HM3_A/H by Vishay Intertechnologies is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 74AC11000N | Texas Instruments | Quadruple 2-Input Positive-NAND Gates 16-PDIP -40 to 85 | |
| 74AC11004DW | Texas Instruments | Hex Inverters 20-SOIC -40 to 85 | |
| 74AC11074D | Texas Instruments | Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-SOIC -40 to 85 |
Price & Stock for SS2H10HM3_A/H
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
44AJ2619
|
Newark | 2A,100V, high Barrier Sky Rec, smb |Vishay SS2H10HM3_A/H RoHS: Not Compliant Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1820 | Buy Now |
|
DISTI #
SS2H10HM3_A/H
|
Avnet Americas | 2A,100V,HIGH BARRIER SKY REC,SMB - Tape and Reel (Alt: SS2H10HM3_A/H) COO: China RoHS: Compliant Min Qty: 7500 Package Multiple: 750 Lead time: 5 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.1258 / $0.1284 | Buy Now |
|
DISTI #
78-SS2H10HM3_A/H
|
Mouser Electronics | Schottky Diodes & Rectifiers 2A,100V,HIGH BARRIER SKY REC,SMB | 0 |
|
$0.1330 / $0.1350 | Order Now |
|
DISTI #
SS2H10HM3-A/H
|
TME | Diode: Schottky rectifying, SMB, SMD, 100V, 2A, 7 inch reel Min Qty: 1 | 0 |
|
$0.2480 / $0.8700 | RFQ |
|
DISTI #
SS2H10HM3_A/H
|
Avnet Asia | 2A,100V,HIGH BARRIER SKY REC,SMB (Alt: SS2H10HM3_A/H) RoHS: Compliant Min Qty: 7500 Package Multiple: 750 Lead time: 7 Weeks, 0 Days | 0 |
|
RFQ | |
|
DISTI #
SS2H10HM3_A/H
|
EBV Elektronik | 2A100VHIGH BARRIER SKY RECSMB (Alt: SS2H10HM3_A/H) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 6 Weeks, 0 Days | EBV - 6000 |
|
Buy Now | |
|
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 750 | 4500 |
|
$0.7046 / $0.7633 | Buy Now |
US Tariff Estimator: SS2H10HM3_A/H by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SS2H10HM3_A/H
SS2H10HM3_A/H Part Data Attributes
|
|
SS2H10HM3_A/H
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SS2H10HM3_A/H
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-214AA, SMB, 2 PIN
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Smb, 2 Pin | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Factory Lead Time | 5 Weeks | |
| Date Of Intro | 2017-08-30 | |
| Additional Feature | Free Wheeling Diode, Low Leakage Current, Low Power Loss | |
| Application | Efficiency | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 0.79 V | |
| JEDEC-95 Code | DO-214AA | |
| JESD-30 Code | R-PDSO-C2 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Non-rep Pk Forward Current-Max | 75 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 175 °C | |
| Operating Temperature-Min | -65 °C | |
| Output Current-Max | 2 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Reference Standard | Aec-Q101 | |
| Rep Pk Reverse Voltage-Max | 100 V | |
| Reverse Current-Max | 10 µA | |
| Surface Mount | Yes | |
| Technology | Schottky | |
| Terminal Finish | Matte Tin | |
| Terminal Form | C Bend | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SS2H10HM3_A/H
This table gives cross-reference parts and alternative options found for SS2H10HM3_A/H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS2H10HM3_A/H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SS2H9HE3_A/I | Vishay Intertechnologies | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 90V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | SS2H10HM3_A/H vs SS2H9HE3_A/I |
| SSH210HM4G | Taiwan Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | SS2H10HM3_A/H vs SSH210HM4G |