Part Details for SS32BF by Galaxy Semi-Conductor Co Ltd
Overview of SS32BF by Galaxy Semi-Conductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SS32BF
SS32BF CAD Models
SS32BF Part Data Attributes:
|
SS32BF
Galaxy Semi-Conductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SS32BF
Galaxy Semi-Conductor Co Ltd
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GALAXY SEMI-CONDUCTOR CO LTD | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.5 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 20 V | |
Reverse Current-Max | 500 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SS32BF
This table gives cross-reference parts and alternative options found for SS32BF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS32BF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSCDA32L | Rectifier Diode, | Taitron Components Inc | SS32BF vs TSCDA32L |
FM5820L-T | Rectifier Diode, | Rectron Semiconductor | SS32BF vs FM5820L-T |
CDBAT320-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | SS32BF vs CDBAT320-HF |
TSCDB32-XX-RG30 | Rectifier Diode, | Taitron Components Inc | SS32BF vs TSCDB32-XX-RG30 |
FM5820L-W | Rectifier Diode, | Rectron Semiconductor | SS32BF vs FM5820L-W |
SH32B | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | SS32BF vs SH32B |
CMSH3-20MTIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | SS32BF vs CMSH3-20MTIN/LEAD |
SS32B-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | SS32BF vs SS32B-HF |
SS32CF | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | SS32BF vs SS32CF |
SMD32PL-TP | Rectifier Diode, | Micro Commercial Components | SS32BF vs SMD32PL-TP |