Part Details for SH32B by Galaxy Semi-Conductor Co Ltd
Overview of SH32B by Galaxy Semi-Conductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SH32B
SH32B CAD Models
SH32B Part Data Attributes
|
SH32B
Galaxy Semi-Conductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SH32B
Galaxy Semi-Conductor Co Ltd
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GALAXY SEMI-CONDUCTOR CO LTD | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 20 V | |
Reverse Current-Max | 250 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SH32B
This table gives cross-reference parts and alternative options found for SH32B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SH32B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS32-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | SH32B vs SS32-HF |
TSCDA32H-XX-TR70 | Rectifier Diode, | Taitron Components Inc | SH32B vs TSCDA32H-XX-TR70 |
DS32WV-W | Rectifier Diode, | Rectron Semiconductor | SH32B vs DS32WV-W |
GVS32A | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | SH32B vs GVS32A |
B320BE-13 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, SMB, 2 PIN | Diodes Incorporated | SH32B vs B320BE-13 |
CD214A-B320LR | Rectifier Diode, | Bourns Inc | SH32B vs CD214A-B320LR |
SS32BF | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | SH32B vs SS32BF |
CMSH3-20MABK | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, SMA, 2 PIN | Central Semiconductor Corp | SH32B vs CMSH3-20MABK |
SS32C | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, SMC, 2 PIN | Rugao Dachang Electronics Co Ltd | SH32B vs SS32C |
1N5820 | Diode Schottky 20V 3A 2-Pin DO-201AD | New Jersey Semiconductor Products Inc | SH32B vs 1N5820 |