Part Details for SS36-M3/57T by Vishay Intertechnologies
Overview of SS36-M3/57T by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS36-M3/57T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43X1429
|
Newark | 3A,60V, smc Schottky Rect |Vishay SS36-M3/57T Min Qty: 6800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1680 / $0.2180 | Buy Now |
DISTI #
SS36-M3/57T
|
Avnet Americas | 3A,60V,SM SCHOTTKY RECT - Tape and Reel (Alt: SS36-M3/57T) RoHS: Compliant Min Qty: 6800 Package Multiple: 850 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1711 / $0.2173 | Buy Now |
DISTI #
78-SS36-M357T
|
Mouser Electronics | Schottky Diodes & Rectifiers 3A,60V,SM SCHOTTKY RECT RoHS: Compliant | 0 |
|
$0.1810 / $0.5600 | Order Now |
DISTI #
SS36-M3/57T
|
TTI | Schottky Diodes & Rectifiers 3A,60V,SM SCHOTTKY RECT RoHS: Compliant pbFree: Pb-Free Min Qty: 6800 Package Multiple: 850 Container: Reel | Americas - 0 |
|
$0.1610 / $0.1760 | Buy Now |
DISTI #
SS36-M3/57T
|
TME | Diode: Schottky rectifying, SMD, 60V, 3A, SMC, reel,tape Min Qty: 1 | 0 |
|
$0.4030 / $0.7770 | RFQ |
DISTI #
SS36-M3/57T
|
EBV Elektronik | 3A60VSM SCHOTTKY RECT (Alt: SS36-M3/57T) RoHS: Compliant Min Qty: 850 Package Multiple: 850 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SS36-M3/57T
SS36-M3/57T CAD Models
SS36-M3/57T Part Data Attributes
|
SS36-M3/57T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SS36-M3/57T
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-214AB, SMC, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.75 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 500 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SS36-M3/57T
This table gives cross-reference parts and alternative options found for SS36-M3/57T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS36-M3/57T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRS360T3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-214AB | Microchip Technology Inc | SS36-M3/57T vs MBRS360T3 |
NRVBS360T3G | Schottky Power Rectifier, Surface Mount, 3.0 A, 60 V, SMC, 2500-REEL, Automotive Qualified | onsemi | SS36-M3/57T vs NRVBS360T3G |
MBRS360 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 60V V(RRM), Silicon, CASE 403-03, SMC, 2 PIN | Motorola Semiconductor Products | SS36-M3/57T vs MBRS360 |
SS36 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-214AB, PLASTIC, SMCJ, 2 PIN | Micro Commercial Components | SS36-M3/57T vs SS36 |
SS36G | Rectifier Diode, | Taiwan Semiconductor | SS36-M3/57T vs SS36G |
SS36HE3_B/I | Rectifier Diode, | Vishay Intertechnologies | SS36-M3/57T vs SS36HE3_B/I |
SS36HE3_A/H | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Vishay Intertechnologies | SS36-M3/57T vs SS36HE3_A/H |
SS36HM3_A/I | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Vishay Intertechnologies | SS36-M3/57T vs SS36HM3_A/I |
SS36 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | Sensitron Semiconductors | SS36-M3/57T vs SS36 |
SS36-E3/57T | DIODE 3 A, 60 V, SILICON, RECTIFIER DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Rectifier Diode | Vishay Semiconductors | SS36-M3/57T vs SS36-E3/57T |