Part Details for SS4-4 by Essentra Components
Results Overview of SS4-4 by Essentra Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SS4-4 Information
SS4-4 by Essentra Components is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SS4-4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
28AH1293
|
Newark | Spacer, Round Pvc 0.25Inx12.7Mm, Spacer Type:Round, Spacer Material:Pvc (Polyvinylchloride), Outer Diameter:6.35Mm, Inner Diameter:3.048Mm, Overall Length:12.7Mm, Product Range:-, Body Diameter:0.25", Body Length:12.7Mm Rohs Compliant: Yes |Essentra Components SS4-4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 471 |
|
$0.0770 | Buy Now |
|
DISTI #
RPC2120-ND
|
DigiKey | ROUND SPACER #4 PVC 1/2" Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
779 In Stock |
|
$0.1314 / $0.2700 | Buy Now |
|
DISTI #
144-SS4-4
|
Mouser Electronics | Standoffs & Spacers Spacer,Round,#4 Scr,Gry,1/2 in Spc RoHS: Compliant | 301 |
|
$0.1310 / $0.2200 | Buy Now |
|
DISTI #
71185694
|
RS | NON-THREADED SPACER, PVC, .500 IN SPACER, .120 IN ID, .250 IN OD Min Qty: 1000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2350 / $0.2600 | RFQ |
|
|
Future Electronics | SS Series Gray 0.5 inch CPVC Round Plastic Spacer for # 4 Screw RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$0.0971 / $0.1110 | Buy Now |
|
|
Bisco Industries | 38 |
|
Buy Now | ||
|
|
Onlinecomponents.com | Non-Threaded Spacer - 3 mm (0.120 in) - 6.4 mm (0.250 in) - 12.7 mm (0.500 in) COO: United States RoHS: Compliant | 0 |
|
$0.0840 / $0.1205 | Buy Now |
|
DISTI #
RICSS4-4
|
DB Roberts | SpacerRound4 ScrGry1/2 in Spc Spacer Round 4 Screw Grey | 0 |
|
RFQ |