Part Details for SS5575Z394ZD102 by Wright Capacitors Inc
Overview of SS5575Z394ZD102 by Wright Capacitors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SS5575Z394ZD102
SS5575Z394ZD102 CAD Models
SS5575Z394ZD102 Part Data Attributes:
|
SS5575Z394ZD102
Wright Capacitors Inc
Buy Now
Datasheet
|
Compare Parts:
SS5575Z394ZD102
Wright Capacitors Inc
Ceramic Capacitor, Ceramic, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.39uF, 5575,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | WRIGHT CAPACITORS INC | |
Package Description | , 5575 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.39 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Length | 13.9 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 80% | |
Rated (AC) Voltage (URac) | 1000 V | |
Series | SS | |
Size Code | 5575 | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Width | 19.1 mm |