| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| GUS-SS8ALF-00-4120-DD | TT Electronics Resistors | Check for Price | Array/Network Resistor, Isolated, Tantalum Nitride/nickel Chrome, 0.1W, 412ohm, 100V, 0.5% +/-Tol, -250,250ppm/Cel, 3915, | SS8A-00-412R-DB vs GUS-SS8ALF-00-4120-DD |
| GUS-SS8A-00-4120-DG | TT Electronics Resistors | Check for Price | Array/Network Resistor, Isolated, Tantalum Nitride/nickel Chrome, 0.1W, 412ohm, 100V, 0.5% +/-Tol, -250,250ppm/Cel, 3915, | SS8A-00-412R-DB vs GUS-SS8A-00-4120-DG |
| GUS-SS8ALF-00-4120-DG | TT Electronics Resistors | Check for Price | Array/Network Resistor, Isolated, Tantalum Nitride/nickel Chrome, 0.1W, 412ohm, 100V, 0.5% +/-Tol, -250,250ppm/Cel, 3915, | SS8A-00-412R-DB vs GUS-SS8ALF-00-4120-DG |
| SS8A-00-412R-DGPB | TT Electronics Resistors | Check for Price | Array/Network Resistor, Isolated, Tantalum Nitride/nickel Chrome, 0.1W, 412ohm, 100V, 0.5% +/-Tol, -250,250ppm/Cel, 3915, | SS8A-00-412R-DB vs SS8A-00-412R-DGPB |
| GUS-SS8ALF-00-4120-D | TT Electronics Resistors | Check for Price | Array/Network Resistor, Isolated, Tantalum Nitride/nickel Chrome, 0.1W, 412ohm, 100V, 0.5% +/-Tol, -250,250ppm/Cel, 3915, | SS8A-00-412R-DB vs GUS-SS8ALF-00-4120-D |
| SS8A-00-412R-DG | TT Electronics Resistors | Check for Price | Array/Network Resistor, Isolated, Tantalum Nitride/nickel Chrome, 0.1W, 412ohm, 100V, 0.5% +/-Tol, -250,250ppm/Cel, 3915, | SS8A-00-412R-DB vs SS8A-00-412R-DG |
| SS8A-00-412R-DPB | TT Electronics Resistors | Check for Price | Array/Network Resistor, Isolated, Tantalum Nitride/nickel Chrome, 0.1W, 412ohm, 100V, 0.5% +/-Tol, -250,250ppm/Cel, 3915, | SS8A-00-412R-DB vs SS8A-00-412R-DPB |
| GUS-SS8A-00-4120-DF | TT Electronics Resistors | Check for Price | Array/Network Resistor, Isolated, Tantalum Nitride/nickel Chrome, 0.1W, 412ohm, 100V, 0.5% +/-Tol, -250,250ppm/Cel, 3915, | SS8A-00-412R-DB vs GUS-SS8A-00-4120-DF |
| GUS-SS8A-00-4120-DC | TT Electronics Resistors | Check for Price | Array/Network Resistor, Isolated, Tantalum Nitride/nickel Chrome, 0.1W, 412ohm, 100V, 0.5% +/-Tol, -250,250ppm/Cel, 3915, | SS8A-00-412R-DB vs GUS-SS8A-00-4120-DC |
| GUS-SS8A-00-4120-DB | TT Electronics Resistors | Check for Price | Array/Network Resistor, Isolated, Tantalum Nitride/nickel Chrome, 0.1W, 412ohm, 100V, 0.5% +/-Tol, -250,250ppm/Cel, 3915, | SS8A-00-412R-DB vs GUS-SS8A-00-4120-DB |
Part Details for SS8A-00-412R-DB by TT Electronics Resistors
Results Overview of SS8A-00-412R-DB by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SS8A-00-412R-DB Information
SS8A-00-412R-DB by TT Electronics Resistors is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
SS8A-00-412R-DB Part Data Attributes
|
|
SS8A-00-412R-DB
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
SS8A-00-412R-DB
TT Electronics Resistors
Array/Network Resistor, Isolated, Tantalum Nitride/nickel Chrome, 0.1W, 412ohm, 100V, 0.5% +/-Tol, -250,250ppm/Cel, 3915,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Smt, 3915 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Construction | Miniature | |
| First Element Resistance | 412 Ω | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Network Type | Isolated | |
| Number of Elements | 1 | |
| Number of Functions | 8 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 1.5 Mm | |
| Package Length | 3.9 Mm | |
| Package Style | Soic | |
| Package Width | 9.91 Mm | |
| Packing Method | Tr | |
| Rated Power Dissipation (P) | 0.1 W | |
| Resistance | 412 Ω | |
| Resistor Type | Array/Network Resistor | |
| Size Code | 1539 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 250 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Gull Wing | |
| Tolerance | 0.5% | |
| Working Voltage | 100 V |
Alternate Parts for SS8A-00-412R-DB
This table gives cross-reference parts and alternative options found for SS8A-00-412R-DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS8A-00-412R-DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.