Part Details for SS8P5C-M3/86A by Vishay Intertechnologies
Results Overview of SS8P5C-M3/86A by Vishay Intertechnologies
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SS8P5C-M3/86A Information
SS8P5C-M3/86A by Vishay Intertechnologies is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SS8P5C-M3/86A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
SS8P5C-M3/86A
|
Avnet Americas | - Tape and Reel (Alt: SS8P5C-M3/86A) COO: China RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 5 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.1952 / $0.2074 | Buy Now |
|
DISTI #
625-SS8P5C-M3
|
Mouser Electronics | Schottky Diodes & Rectifiers 8.0 Amp 50 Volt RoHS: Compliant | 2088 |
|
$0.2070 / $0.4900 | Buy Now |
|
DISTI #
E02:0323_00449971
|
Arrow Electronics | Diode Schottky 50V 8A 3-Pin(2+Tab) SMPC T/R COO: China RoHS: Exempt Min Qty: 1500 Package Multiple: 1500 Lead time: 5 Weeks Date Code: 2503 | Europe - 1500 |
|
$0.1920 / $0.2181 | Buy Now |
|
DISTI #
V72:2272_18773769
|
Arrow Electronics | Diode Schottky 50V 8A 3-Pin(2+Tab) SMPC T/R COO: China RoHS: Exempt Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 1840 Container: Cut Strips | Americas - 1 |
|
$0.1979 | Buy Now |
|
DISTI #
87616064
|
Verical | Diode Schottky 50V 8A 3-Pin(2+Tab) SMPC T/R RoHS: Exempt Min Qty: 1500 Package Multiple: 1500 Date Code: 2503 | Americas - 1500 |
|
$0.1900 / $0.2158 | Buy Now |
|
DISTI #
SS8P5C-M3/86A
|
TTI | Schottky Diodes & Rectifiers 8.0 Amp 50 Volt RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.2070 / $0.2180 | Buy Now |
|
DISTI #
E02:0323_00449971
|
Arrow Electronics | Diode Schottky 50V 8A 3-Pin(2+Tab) SMPC T/R COO: China RoHS: Exempt Min Qty: 1500 Package Multiple: 1500 Lead time: 5 Weeks Date Code: 2503 | Europe - 1500 |
|
$0.1920 / $0.2181 | Buy Now |
|
DISTI #
V72:2272_18773769
|
Arrow Electronics | Diode Schottky 50V 8A 3-Pin(2+Tab) SMPC T/R COO: China RoHS: Exempt Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 1840 Container: Cut Strips | Americas - 1 |
|
$0.1979 | Buy Now |
|
DISTI #
87616064
|
Verical | Diode Schottky 50V 8A 3-Pin(2+Tab) SMPC T/R COO: China RoHS: Exempt Min Qty: 1500 Package Multiple: 1500 Date Code: 2503 | Americas - 1500 |
|
$0.1900 / $0.2158 | Buy Now |
|
DISTI #
SS8P5C-M3/86A
|
TME | Diode: Schottky rectifying, SMD, 50V Min Qty: 1500 | 0 |
|
$0.3100 | RFQ |
US Tariff Estimator: SS8P5C-M3/86A by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SS8P5C-M3/86A
SS8P5C-M3/86A CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SS8P5C-M3/86A Part Data Attributes
|
|
SS8P5C-M3/86A
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SS8P5C-M3/86A
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 2 Element, 4A, 50V V(RRM), Silicon, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Halogen Free And Rohs Compliant, Plastic, Smpc, 3 Pin | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Factory Lead Time | 5 Weeks | |
| Additional Feature | Free Wheeling Diode, Low Power Loss | |
| Application | Efficiency | |
| Case Connection | Cathode | |
| Configuration | Common Cathode, 2 Elements | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 0.6 V | |
| JEDEC-95 Code | TO-277A | |
| JESD-30 Code | R-PDSO-F3 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Non-rep Pk Forward Current-Max | 120 A | |
| Number of Elements | 2 | |
| Number of Phases | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Current-Max | 4 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 50 V | |
| Surface Mount | Yes | |
| Technology | Schottky | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Flat | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SS8P5C-M3/86A
This table gives cross-reference parts and alternative options found for SS8P5C-M3/86A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS8P5C-M3/86A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SS8P5C-M3/86A | Vishay Semiconductors | Check for Price | DIODE 4 A, 50 V, SILICON, RECTIFIER DIODE, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN, Rectifier Diode | SS8P5C-M3/86A vs SS8P5C-M3/86A |
| SS8P5CHM3/87A | Vishay Semiconductors | Check for Price | DIODE 4 A, 50 V, SILICON, RECTIFIER DIODE, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN, Rectifier Diode | SS8P5C-M3/86A vs SS8P5CHM3/87A |
| SS8P5C-M3/87A | Vishay Semiconductors | Check for Price | DIODE 4 A, 50 V, SILICON, RECTIFIER DIODE, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN, Rectifier Diode | SS8P5C-M3/86A vs SS8P5C-M3/87A |
SS8P5C-M3/86A Frequently Asked Questions (FAQ)
-
The recommended soldering temperature is 260°C (500°F) with a maximum soldering time of 10 seconds. It's essential to follow the recommended soldering profile to prevent damage to the device.
-
Handle the device by the body, avoiding touching the optical surface. Store the device in a clean, dry environment, away from direct sunlight and moisture. Use an anti-static wrist strap or mat to prevent electrostatic discharge (ESD) damage.
-
The recommended operating temperature range is -40°C to 100°C (-40°F to 212°F). Operating the device outside this range may affect its performance and reliability.
-
Use a soft, dry cloth or a cotton swab with a mild soap solution to clean the optical surface. Avoid using harsh chemicals, abrasive materials, or ultrasonic cleaning, as they may damage the device.
-
The maximum reverse voltage rating is 5 V. Exceeding this voltage may cause permanent damage to the device.