Part Details for SS94A1E by Honeywell Microelectronics & Precision Sensors
Overview of SS94A1E by Honeywell Microelectronics & Precision Sensors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SS94A1E
SS94A1E CAD Models
SS94A1E Part Data Attributes
|
SS94A1E
Honeywell Microelectronics & Precision Sensors
Buy Now
Datasheet
|
Compare Parts:
SS94A1E
Honeywell Microelectronics & Precision Sensors
Hall Effect Sensor, -50mT Min, 50mT Max, Rectangular, Through Hole Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL MICROELECTRONICS AND PRECISION SENSORS | |
Reach Compliance Code | unknown | |
Body Breadth | 1.8 mm | |
Body Height | 15.2 mm | |
Body Length or Diameter | 7.6 mm | |
Linearity (%) | -1.5 % | |
Magnetic Field Range-Max | 50 mT | |
Magnetic Field Range-Min | -50 mT | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Current-Max | 30 mA | |
Output Current-Max | 1 mA | |
Output Type | ANALOG CURRENT | |
Package Shape/Style | RECTANGULAR | |
Sensitivity (mV/G) | 5 mV/G | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Surface Mount | NO | |
Termination Type | SOLDER |