Filter Your Search
1 - 3 of 3 results
|
SS94A1E
Honeywell Sensing and Control
|
Check for Price | Yes | Yes | Obsolete | NO | 4V | -1 % | 50 mT | -50 mT | 5 mV/G | MAGNETIC FIELD SENSOR,HALL EFFECT | ANALOG VOLTAGE | SINGLE-ENDED | 30 mA | 1 mA | SINGLE-ENDED | 12.6 V | 6.6 V | HYBRID | THROUGH HOLE MOUNT | 3 | PLASTIC/EPOXY | SIP3 | RECTANGULAR | SOLDER | 1.8 mm | 15.2 mm | 7.6 mm | HONEYWELL SENSING AND CONTROL | SIP3 | unknown | |||
|
SS94A1E
Honeywell Sensing and Control / MICRO SWITCH
|
Check for Price | Obsolete | NO | 1mA | -1.5 % | 50 mT | -50 mT | 5 mV/G | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | ANALOG CURRENT | 17.5 mA | 1 mA | 12.6 V | 6.6 V | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 1.8 mm | 15.2 mm | 7.6 mm | MICRO SWITCH | unknown | |||||||||||
|
SS94A1E
Honeywell Microelectronics & Precision Sensors
|
Check for Price | Obsolete | NO | -1.5 % | 50 mT | -50 mT | 5 mV/G | MAGNETIC FIELD SENSOR,HALL EFFECT | ANALOG CURRENT | 30 mA | 1 mA | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 1.8 mm | 15.2 mm | 7.6 mm | HONEYWELL MICROELECTRONICS AND PRECISION SENSORS | unknown |