Part Details for SSC-MBT722 by Seoul Semiconductor
Overview of SSC-MBT722 by Seoul Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Smart Cities
Part Details for SSC-MBT722
SSC-MBT722 CAD Models
SSC-MBT722 Part Data Attributes
|
SSC-MBT722
Seoul Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SSC-MBT722
Seoul Semiconductor
Single Color LED, White, Colorless Clear, T1-1/2, 4mm, ROHS COMPLIANT, SMT, 6 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEOUL SEMICONDUCTOR CO LTD | |
Package Description | ROHS COMPLIANT, SMT, 6 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | WHITE | |
Configuration | SEPARATE, 3 ELEMENTS | |
Forward Current-Max | 0.09 A | |
Lens Type | COLORLESS CLEAR | |
Luminous Intensity-Nom | 580.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.3 mm | |
Packing Method | TR | |
Peak Wavelength | 463 nm | |
Shape | ROUND | |
Size | 4 mm | |
Surface Mount | YES | |
T-code | T1-1/2 | |
Terminal Pitch | 5.7 mm | |
Viewing Angle | 120 deg |