Part Details for SSF-LXH100GD-01 by ITW Lumex
Overview of SSF-LXH100GD-01 by ITW Lumex
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for SSF-LXH100GD-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09J9190
|
Newark | Indicator, Led Pcb, T-1 3/4, Green, 2.2V, Led Color:Green, No. Of Leds:1Leds, Led Mounting:Through Hole, Bulb Size:T-1 3/4 (5Mm), Forward Current If:20Ma, Luminous Intensity:30Mcd, Forward Voltage:2.2V, Viewing Angle:60°, Height:6Mm Rohs Compliant: Yes |Lumex SSF-LXH100GD-01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1324 |
|
$0.2500 / $0.3110 | Buy Now |
DISTI #
67-1310-ND
|
DigiKey | LED CBI 5MM GREEN DIFF RA PC MNT Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
51042 In Stock |
|
$0.1650 / $0.4600 | Buy Now |
DISTI #
696-SSFLXH100GD01
|
Mouser Electronics | LED Circuit Board Indicators LED CBI RoHS: Compliant | 7127 |
|
$0.1680 / $0.4500 | Buy Now |
DISTI #
70127558
|
RS | Indicator LED PCB Mount 5mm Slope Back Rt Angle 60 Deg 30mcd Diffused Grn | Lumex SSF-LXH100GD-01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 56 |
|
$0.5500 / $0.6500 | Buy Now |
|
Future Electronics | Green 5 mm 60° Diffused 30 mcd 2.2 V Right Angle LED Fault Indicator - T-1¾ RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bag | 4900Bag |
|
$0.2300 / $0.2500 | Buy Now |
DISTI #
LMXSSF-LXH100GD-01
|
Heilind Electronics | Americas - 143 in Stock |
|
$0.3532 | Buy Now | |
|
Onlinecomponents.com | LED Uni-Color Green 565nm 2-Pin RoHS: Compliant |
8126 In Stock |
|
$0.1862 / $0.2907 | Buy Now |
DISTI #
81047530
|
Verical | LED Uni-Color Green 565nm 2-Pin RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 8000 |
|
$0.2667 / $0.3815 | Buy Now |
|
Bristol Electronics | 98 |
|
RFQ | ||
|
Quest Components | LED, Stackable, Green, Diffused | 800 |
|
$0.5100 / $1.2750 | Buy Now |
Part Details for SSF-LXH100GD-01
SSF-LXH100GD-01 CAD Models
SSF-LXH100GD-01 Part Data Attributes
|
SSF-LXH100GD-01
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SSF-LXH100GD-01
ITW Lumex
Single Color LED, Green, Diffused, T-1 3/4, 5mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
Forward Current-Max | 0.025 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 30.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 6 mm | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
Alternate Parts for SSF-LXH100GD-01
This table gives cross-reference parts and alternative options found for SSF-LXH100GD-01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSF-LXH100GD-01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSI-LXR5093GD | Single Color LED, Green, Diffused, T-1 3/4, 5mm, | ITW Lumex | SSF-LXH100GD-01 vs SSI-LXR5093GD |
SSL-LX3064GD | Single Color LED, Green, Diffused, T-1, 3mm, | ITW Lumex | SSF-LXH100GD-01 vs SSL-LX3064GD |