Part Details for SSF-LXH534GD by ITW Lumex
Overview of SSF-LXH534GD by ITW Lumex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for SSF-LXH534GD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 299 |
|
Buy Now | ||
DISTI #
66754037
|
Verical | LED Quad-Level Uni-Color Green 565nm 8-Pin RoHS: Compliant Min Qty: 18 Package Multiple: 1 | Americas - 299 |
|
$1.8488 / $4.0618 | Buy Now |
|
Quest Components | Two-headed Led Lamp, Green, Diffused | 912 |
|
$2.9480 / $8.0400 | Buy Now |
Part Details for SSF-LXH534GD
SSF-LXH534GD CAD Models
SSF-LXH534GD Part Data Attributes
|
SSF-LXH534GD
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SSF-LXH534GD
ITW Lumex
Single Color LED Array, Green, Diffused, 3mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | SEPARATE, 4 ELEMENTS | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.5 V | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 9.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Overall Height | 11.5 mm | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 3 mm | |
Surface Mount | NO | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 100 deg |