Part Details for SSI-LXH072HGW-3LD by ITW Lumex
Overview of SSI-LXH072HGW-3LD by ITW Lumex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SSI-LXH072HGW-3LD
SSI-LXH072HGW-3LD CAD Models
SSI-LXH072HGW-3LD Part Data Attributes
|
SSI-LXH072HGW-3LD
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SSI-LXH072HGW-3LD
ITW Lumex
Dual Color LED, Red/green, Milky White Diffused, 7mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED/GREEN | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Forward Current-Max | 0.025 A | |
Lens Type | DIFFUSED MILKY WHITE | |
Luminous Intensity-Nom | 4.0/9.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 15.2 mm | |
Packing Method | BULK | |
Peak Wavelength | 700/565 nm | |
Shape | RECTANGULAR | |
Size | 7 mm | |
Surface Mount | NO | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 110 deg |