Part Details for SSI-LXH072YD12V150 by ITW Lumex
Overview of SSI-LXH072YD12V150 by ITW Lumex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Robotics and Drones
Part Details for SSI-LXH072YD12V150
SSI-LXH072YD12V150 CAD Models
SSI-LXH072YD12V150 Part Data Attributes
|
SSI-LXH072YD12V150
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SSI-LXH072YD12V150
ITW Lumex
Single Color LED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.012 A | |
Forward Voltage-Max | 14 V | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 9.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 15.2 mm | |
Packing Method | BULK | |
Peak Wavelength | 585 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 7 mm | |
Surface Mount | NO | |
Viewing Angle | 110 deg |