Part Details for SSI-LXMP059SID-150 by ITW Lumex
Overview of SSI-LXMP059SID-150 by ITW Lumex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Part Details for SSI-LXMP059SID-150
SSI-LXMP059SID-150 CAD Models
SSI-LXMP059SID-150 Part Data Attributes
|
SSI-LXMP059SID-150
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SSI-LXMP059SID-150
ITW Lumex
Single Color LED, Super High Intensity Red, Diffused Red, 4.2mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | SUPER HIGH INTENSITY RED | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
Forward Current-Max | 0.025 A | |
Lens Type | DIFFUSED RED | |
Luminous Intensity-Nom | 100.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1 mm | |
Packing Method | BULK | |
Peak Wavelength | 636 nm | |
Shape | RECTANGULAR | |
Size | 4.2 mm | |
Surface Mount | NO | |
Viewing Angle | 80 deg |