SSI-LXR4815ID150WR
ITW Lumex
Description: Single Color LED, Red, Diffused, T-1 3/4, 5mm,

Overview of SSI-LXR4815ID150WR by ITW Lumex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SSI-LXR4815ID150WR by ITW Lumex

Part # Manufacturer Description Stock Price Buy
DISTI # 696-ILXR4815ID15WR
Mouser Electronics LED Panel Mount Indicators LED PMI RoHS: Compliant 7
  • 1 $4.3500
$4.3500 Buy Now

CAD Models for SSI-LXR4815ID150WR by ITW Lumex
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SSI-LXR4815ID150WR by ITW Lumex

SSI-LXR4815ID150WR
ITW Lumex
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LUMEX INC
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Color
RED
Configuration
SINGLE
Forward Current-Max
0.03 A
Lens Type
DIFFUSED
Luminous Intensity-Nom
40.0 mcd
Mounting Feature
PANEL MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
15 mm
Packing Method
BULK
Peak Wavelength
635 nm
Shape
CYLINDRICAL
Size
5 mm
Surface Mount
NO
T-code
T-1 3/4
Viewing Angle
60 deg
Want to compare parts?
  1. SSI-LXR4815ID150WR
    ITW Lumex
    Single Color LED, Red, Diffused, T-1 3/4, 5mm,
    VS

Related Parts for SSI-LXR4815ID150WR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SSI-LXR4815ID150WR by ITW Lumex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SSI-LXR4815ID150WR by ITW Lumex

Select Manufacturer
Which Manufacturer of SSI-LXR4815ID150WR would you like to use for your alert(s)?
  • Please alert me when SSI-LXR4815ID150WR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SSI-LXR4815ID150WR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SSI-LXR4815ID150WR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SSI-LXR4815ID150WR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SSI-LXR4815ID150WR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SSI-LXR4815ID150WR by ITW Lumex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: