Part Details for SSL-LX20483USBD by ITW Lumex
Overview of SSL-LX20483USBD by ITW Lumex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
iW3605-05C | Renesas Electronics Corporation | 25W, Single-Stage, Bleederless Off-Line Controller for High Power Factor Dimmable SSL Applications | |
iW3658-20F | Renesas Electronics Corporation | Dimmable Single-Stage 15W SSL LED Driver with Integrated High-Voltage FET | |
iW3600-00 | Renesas Electronics Corporation | Dimmable Single-Stage Digital LED Driver for 45W SSL Bulb Applications |
Part Details for SSL-LX20483USBD
SSL-LX20483USBD CAD Models
SSL-LX20483USBD Part Data Attributes
|
SSL-LX20483USBD
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SSL-LX20483USBD
ITW Lumex
Single Color LED, Ultra Super Blue, Diffused, T-3/4, 2mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | ULTRA SUPER BLUE | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
JESD-609 Code | e3 | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 60.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8 mm | |
Packing Method | BULK | |
Peak Wavelength | 470 nm | |
Shape | CYLINDRICAL | |
Size | 2 mm | |
Surface Mount | NO | |
T-code | T-3/4 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 70 deg |
Alternate Parts for SSL-LX20483USBD
This table gives cross-reference parts and alternative options found for SSL-LX20483USBD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSL-LX20483USBD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSL-LX20465USBD | Single Color LED, Ultra Super Blue, Diffused, T-3/4, 2mm | ITW Lumex | SSL-LX20483USBD vs SSL-LX20465USBD |