Part Details for SSL-LX4073GD by ITW Lumex
Overview of SSL-LX4073GD by ITW Lumex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
iW3605-05C | Renesas Electronics Corporation | 25W, Single-Stage, Bleederless Off-Line Controller for High Power Factor Dimmable SSL Applications | |
iW3658-20F | Renesas Electronics Corporation | Dimmable Single-Stage 15W SSL LED Driver with Integrated High-Voltage FET | |
iW3600-00 | Renesas Electronics Corporation | Dimmable Single-Stage Digital LED Driver for 45W SSL Bulb Applications |
Price & Stock for SSL-LX4073GD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20J2075
|
Newark | General Purpose Visible Dome-Style Led, green, diffused, led-2B Rohs Compliant: Yes |Lumex SSL-LX4073GD RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
SSL-LX4073GD-ND
|
DigiKey | LED GREEN DIFFUSED T-4MM T/H Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
70127628
|
RS | LED PCB Green 30 mcd (Typ.)Axial 0.224 in. T-4.7 150 mA (Max.) 105 mW | Lumex SSL-LX4073GD RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0680 / $0.0800 | RFQ |
DISTI #
SMC-SSL-LX4073GD
|
Sensible Micro Corporation | Led Pcb Green 30 Mcd (Typ.)Axial 0.224 In. T-4.7 150 Ma (Max.) 105 Mw | Lumex Ssl-Lx4073Gd RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2006+ Container: Bulk | 1840 |
|
$0.0590 / $0.0639 | RFQ |
Part Details for SSL-LX4073GD
SSL-LX4073GD CAD Models
SSL-LX4073GD Part Data Attributes
|
SSL-LX4073GD
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SSL-LX4073GD
ITW Lumex
Single Color LED, Green, Diffused, T1-1/2, 4mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.8 V | |
JESD-609 Code | e3 | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 30.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 7.2 mm | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Shape | ROUND | |
Size | 4 mm | |
Surface Mount | NO | |
T-code | T1-1/2 | |
Terminal Finish | TIN | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
Alternate Parts for SSL-LX4073GD
This table gives cross-reference parts and alternative options found for SSL-LX4073GD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSL-LX4073GD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSI-LXR5093GD | Single Color LED, Green, Diffused, T-1 3/4, 5mm, | ITW Lumex | SSL-LX4073GD vs SSI-LXR5093GD |
SSL-LX3064GD | Single Color LED, Green, Diffused, T-1, 3mm, | ITW Lumex | SSL-LX4073GD vs SSL-LX3064GD |