Part Details for SSL-LX5093GD by ITW Lumex
Overview of SSL-LX5093GD by ITW Lumex
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for SSL-LX5093GD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59K0273
|
Newark | Led, Green, T-1 3/4 (5Mm), 30Mcd, 565Nm, Led Color:Green, Led Mounting:Through Hole, Bulb Size:T-1 3/4 (5Mm), Forward Current If:20Ma, Forward Voltage:2.2V, Wavelength Typ:565Nm, Luminous Intensity:30Mcd, Viewing Angle:60°, Msl:- Rohs Compliant: Yes |Lumex SSL-LX5093GD Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10498 |
|
$0.0810 / $0.4020 | Buy Now |
DISTI #
67-1098-ND
|
DigiKey | LED GREEN DIFFUSED T-1 3/4 T/H Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
58710 In Stock |
|
$0.0761 / $0.4100 | Buy Now |
DISTI #
696-SSL-LX5093GD
|
Mouser Electronics | Standard LEDs - Through Hole Green, 565nm Diffused RoHS: Compliant | 26565 |
|
$0.0720 / $0.4000 | Buy Now |
DISTI #
70127532
|
RS | LED Green 30 mcd (Typ.) (Axial) 0.232 in. T-1-3/4 150 mA (Max.) 105 mW | Lumex SSL-LX5093GD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2660 / $0.3800 | RFQ |
|
Future Electronics | Green 5 mm 60° Diffused 30 mcd 2.2 V Through Hole LED - T-1¾ RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 0Bag |
|
$0.0706 / $0.0858 | Buy Now |
DISTI #
LMXSSL-LX5093GD
|
Heilind Electronics | T5X9 LED LAMP 565 GREEN DIFFUS T-5MM LED GRN DIFF. DOME | Americas - 31149 in Stock |
|
$0.0738 / $0.0958 | Buy Now |
|
Onlinecomponents.com | LED Uni-Color Green 565nm 2-Pin T-1 3/4 Bulk RoHS: Compliant |
4002 In Stock |
|
$0.0692 / $0.0900 | Buy Now |
|
Bristol Electronics | Min Qty: 17 | 7569 |
|
$0.0450 / $0.3000 | Buy Now |
|
Quest Components | LED, Dome Style, Green, Diffused | 250 |
|
$0.1088 / $0.1740 | Buy Now |
|
Quest Components | LED, Dome Style, Green, Diffused | 268 |
|
$0.1200 / $0.4000 | Buy Now |
Part Details for SSL-LX5093GD
SSL-LX5093GD CAD Models
SSL-LX5093GD Part Data Attributes:
|
SSL-LX5093GD
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SSL-LX5093GD
ITW Lumex
Single Color LED, Green, Diffused, T-1 3/4, 5mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.8 V | |
JESD-609 Code | e3 | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 30.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.6 mm | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
Alternate Parts for SSL-LX5093GD
This table gives cross-reference parts and alternative options found for SSL-LX5093GD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSL-LX5093GD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-1520 | T-1 SINGLE COLOR LED, HIGH PERFORMANCE GREEN, 3mm, PLASTIC PACKAGE-2 | Avago Technologies | SSL-LX5093GD vs HLMP-1520 |
550-0207 | Single Color LED, Green, Diffused, T-1 3/4, 5mm, | Dialight | SSL-LX5093GD vs 550-0207 |
HSMH-C150 | SINGLE COLOR LED, RED, 2mm, 3.20 X 1.60 MM, LEAD FREE, PLASTIC PACKAGE-2 | Avago Technologies | SSL-LX5093GD vs HSMH-C150 |
JANM19500/52103 | Single Color LED, Green, Diffused, | Micropac Industries Inc | SSL-LX5093GD vs JANM19500/52103 |
HLMP-3507 | Single Color LED, High Performance Green, Tinted Diffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2 | Broadcom Limited | SSL-LX5093GD vs HLMP-3507 |
550-0207F | Single Color LED, Green, Diffused, T-1 3/4, 5.21mm, ROHS COMPLIANT PACKAGE-2 | Dialight | SSL-LX5093GD vs 550-0207F |
SLR-56MG | Single Color LED, Green, Diffused, 5mm, | ROHM Semiconductor | SSL-LX5093GD vs SLR-56MG |
HLMP-1520 | Single Color LED, High Performance Green, Microtinted Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2 | Broadcom Limited | SSL-LX5093GD vs HLMP-1520 |
MV54154 | Single Color LED, High Efficiency Green, T-1 3/4, 5mm, 2 PIN | Quality Technologies Corp | SSL-LX5093GD vs MV54154 |
550-5207-002F | Single Color LED Array, Green, Diffused, T-1 3/4, 5mm, | Dialight | SSL-LX5093GD vs 550-5207-002F |