Part Details for SSL-LX5093ID-125 by ITW Lumex
Overview of SSL-LX5093ID-125 by ITW Lumex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSL-LX5093ID-125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SSL-LX5093ID-125-ND
|
DigiKey | LED RED DIFFUSED T-1 3/4 T/H Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
Part Details for SSL-LX5093ID-125
SSL-LX5093ID-125 CAD Models
SSL-LX5093ID-125 Part Data Attributes
|
SSL-LX5093ID-125
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SSL-LX5093ID-125
ITW Lumex
Single Color LED, Red, Diffused, T-1 3/4, 5mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.8 V | |
Lens Type | DIFFUSED | |
Luminous Intensity-Min | 80 cd | |
Luminous Intensity-Nom | 40.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.6 mm | |
Packing Method | BULK | |
Peak Wavelength | 635 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
Alternate Parts for SSL-LX5093ID-125
This table gives cross-reference parts and alternative options found for SSL-LX5093ID-125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSL-LX5093ID-125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSF-LXH140LID | Single Color LED, Red, Diffused, T-1 3/4, 5mm, | ITW Lumex | SSL-LX5093ID-125 vs SSF-LXH140LID |
SSF-LXH101ID | Single Color LED, Red, Diffused, T-1 3/4, 5mm, | ITW Lumex | SSL-LX5093ID-125 vs SSF-LXH101ID |
SSS-LX5093ID-360B | Single Color LED, Red, Diffused, T-1 3/4, 5mm, | ITW Lumex | SSL-LX5093ID-125 vs SSS-LX5093ID-360B |