Part Details for SSL-LX509F3YD by ITW Lumex
Overview of SSL-LX509F3YD by ITW Lumex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Price & Stock for SSL-LX509F3YD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
696-SSL-LX509F3YD
|
Mouser Electronics | Standard LEDs - Through Hole LED PMI RoHS: Compliant | 0 |
|
$0.0790 / $0.0920 | Order Now |
DISTI #
71494756
|
RS | LED LAMP T5X9 W/O FL 585 YEL DIF 1"LEADS | Lumex SSL-LX509F3YD RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0780 / $0.1040 | RFQ |
Part Details for SSL-LX509F3YD
SSL-LX509F3YD CAD Models
SSL-LX509F3YD Part Data Attributes:
|
SSL-LX509F3YD
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SSL-LX509F3YD
ITW Lumex
Single Color LED, Yellow, Diffused, T-1 3/4, 5mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.8 V | |
JESD-609 Code | e3 | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 30.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -50 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.6 mm | |
Packing Method | BULK | |
Peak Wavelength | 585 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | TIN | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
Alternate Parts for SSL-LX509F3YD
This table gives cross-reference parts and alternative options found for SSL-LX509F3YD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSL-LX509F3YD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSF-LXH100YD-01 | Single Color LED, Yellow, Diffused, T-1 3/4, 5mm, | ITW Lumex | SSL-LX509F3YD vs SSF-LXH100YD-01 |
SSI-LXR5093YD | Single Color LED, Yellow, Diffused, T-1 3/4, 5mm, | ITW Lumex | SSL-LX509F3YD vs SSI-LXR5093YD |
SSF-LXH100YD | Single Color LED, Yellow, Diffused, T-1 3/4, 5mm, | ITW Lumex | SSL-LX509F3YD vs SSF-LXH100YD |