Part Details for SSL-LXA1008SIC-TR11 by ITW Lumex
Overview of SSL-LXA1008SIC-TR11 by ITW Lumex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SSL-LXA1008SIC-TR11
SSL-LXA1008SIC-TR11 CAD Models
SSL-LXA1008SIC-TR11 Part Data Attributes
|
SSL-LXA1008SIC-TR11
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SSL-LXA1008SIC-TR11
ITW Lumex
SINGLE COLOR LED, SUPER INTENSITY RED, 2.5 mm
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
Color | SUPER INTENSITY RED | |
Configuration | SINGLE | |
Lens Type | CLEAR | |
Luminous Intensity-Nom | 150.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.4 mm | |
Packing Method | TAPE AND REEL | |
Peak Wavelength | 636 nm | |
Shape | RECTANGULAR | |
Size | 2.5 mm | |
Surface Mount | YES | |
Terminal Finish | NOT SPECIFIED | |
Terminal Pitch | 4.6 mm | |
Viewing Angle | 140 deg |