Part Details for SSL-LXA228USBCTR11 by ITW Lumex
Overview of SSL-LXA228USBCTR11 by ITW Lumex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSL-LXA228USBCTR11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20J1271
|
Newark | 2.5Mm Axial Led, Ult Bluclr, Gull Wing Rohs Compliant: Yes |Lumex SSL-LXA228USBCTR11 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7840 / $0.8310 | Buy Now |
DISTI #
67-2289-1-ND
|
DigiKey | LED BLUE CLEAR AXIAL SMD Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.2300 | Buy Now |
DISTI #
696-SSL-LXA228USBC
|
Mouser Electronics | Standard LEDs - SMD Ultra Super Blue Axial Water Clear RoHS: Compliant | 103 |
|
$0.8100 / $2.2300 | Buy Now |
DISTI #
71495224
|
RS | 2.5mm AXIAL LED, ULT BLU CLR, GULL WING | Lumex SSL-LXA228USBCTR11 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1300 | RFQ |
|
Onlinecomponents.com | LED Uni-Color Blue 470nm 2-Pin SMD T/R RoHS: Compliant | 0 |
|
$0.8030 / $0.9370 | Buy Now |
Part Details for SSL-LXA228USBCTR11
SSL-LXA228USBCTR11 CAD Models
SSL-LXA228USBCTR11 Part Data Attributes:
|
SSL-LXA228USBCTR11
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SSL-LXA228USBCTR11
ITW Lumex
Single Color LED, Ultra Super Blue, Clear, T-3/4, 1.9mm, PLASTIC, SMT, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Package Description | PLASTIC, SMT, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | ULTRA SUPER BLUE | |
Configuration | SINGLE | |
Lens Type | CLEAR | |
Luminous Intensity-Nom | 250.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.8 mm | |
Packing Method | TR | |
Peak Wavelength | 470 nm | |
Shape | ROUND | |
Size | 1.9 mm | |
Surface Mount | YES | |
T-code | T-3/4 | |
Terminal Pitch | 4.2 mm | |
Viewing Angle | 25 deg |
Alternate Parts for SSL-LXA228USBCTR11
This table gives cross-reference parts and alternative options found for SSL-LXA228USBCTR11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSL-LXA228USBCTR11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSL-LXA228USBC-TR11 | T-3/4 SINGLE COLOR LED, ULTRA SUPER BLUE, 1.9 mm, PLASTIC, SMT, 2 PIN | ITW Lumex | SSL-LXA228USBCTR11 vs SSL-LXA228USBC-TR11 |