Part Details for SSL150-NO88-R by XINGLIGHT
Results Overview of SSL150-NO88-R by XINGLIGHT
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SSL150-NO88-R Information
SSL150-NO88-R by XINGLIGHT is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for SSL150-NO88-R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
5962-SSL150-NO88-R-ND
|
DigiKey | LED Red Transparent colloid T/H Min Qty: 1000 Container: Bulk |
10000 Bulk |
|
$0.8637 / $1.0604 | Buy Now |
|
|
LCSC | 625nm 90 5cd8cd 150mA Red 1.8V2.4V 615nm635nm SMD LED Indication - Discrete | 1000 |
|
$0.2866 / $0.5512 | Buy Now |
|
|
Unikey Electronic Pte Ltd | F50.5W Min Qty: 1000 Date Code: 26+ | 100000 |
|
$0.2732 / $0.2851 | Buy Now |