Part Details for SSM009L44KN by TE Connectivity
Overview of SSM009L44KN by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Price & Stock for SSM009L44KN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X2945
|
Newark | Ssm009L44Kn = Smt Conn |Nanonics Te Connectivity SSM009L44KN Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$231.6700 / $245.2000 | Buy Now |
DISTI #
SSM009L44KN-ND
|
DigiKey | SSM009L44KN = SMT CONN Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | SSM009L44KN = SMT CONN | 0 |
|
$196.7900 / $366.3800 | Buy Now |
Part Details for SSM009L44KN
SSM009L44KN CAD Models
SSM009L44KN Part Data Attributes:
|
SSM009L44KN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SSM009L44KN
TE Connectivity
D Nanominiature Connector, 9 Contact(s), Female, Solder Terminal, Locking, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Body Breadth | 0.086 inch | |
Body Depth | 0.086 inch | |
Body Length | 0.409 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D NANOMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 90u inch | |
Polarization Key | POLARIZED | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Terminal Pitch | 0.64 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 |
Alternate Parts for SSM009L44KN
This table gives cross-reference parts and alternative options found for SSM009L44KN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSM009L44KN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1589459-6 | D Nanominiature Connector, 9 Contact(s), Female, Solder Terminal, Locking, Receptacle | TE Connectivity | SSM009L44KN vs 1589459-6 |
1-1589470-5 | D Nanominiature Connector, 9 Contact(s), Female, Solder Terminal, Locking, Receptacle | TE Connectivity | SSM009L44KN vs 1-1589470-5 |
1589484-2 | D NANOMINIATURE CONNECTOR | TE Connectivity | SSM009L44KN vs 1589484-2 |
STL009L42KN | D Nanominiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle | TE Connectivity | SSM009L44KN vs STL009L42KN |
USS009T2 | D Nanominiature Connector, 9 Contact(s), Female, Solder Terminal | TE Connectivity | SSM009L44KN vs USS009T2 |
3-1589469-9 | D Nanominiature Connector, 9 Contact(s), Female, 0.025 inch Pitch, Solder Terminal, Locking, Receptacle | TE Connectivity | SSM009L44KN vs 3-1589469-9 |
1589463-6 | D NANOMINIATURE CONNECTOR | TE Connectivity | SSM009L44KN vs 1589463-6 |
SSL009L2AQ | 9 CONTACT(S), FEMALE, D NANOMINIATURE CONNECTOR, SURFACE MOUNT, RECEPTACLE | TE Connectivity | SSM009L44KN vs SSL009L2AQ |
STL009M6HN | D Nanominiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle | TE Connectivity | SSM009L44KN vs STL009M6HN |
9-1589483-2 | D Nanominiature Connector, 9 Contact(s), Female, Solder Terminal | TE Connectivity | SSM009L44KN vs 9-1589483-2 |